EDAC 516-120-000-101

516 Series Board to Board Plug 0.150 in Through Hole Card Edge Connector

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
151-1040-ND 129 Buy Now »
USD
33.93 33.93 26.59 23.84 23.84
Newark
59K0498 756 Buy Now »
USD
28.38 28.38 24.32 17.37 16.22
Heilind Electronics
EDA516-120-000-101 514 Buy Now »
USD
22.50 19.24 18.07 17.80 17.80
Mouser
587-120-101 66 Buy Now »
USD
32.23 29.34 25.26 23.87 23.87
Onlinecomponents.com
516120000101 124 Buy Now »
USD
24.78 24.78 18.43 14.66 14.66
Area51-Authorized
516-120-000-101 175 ··
USD
38.88 36.00 26.47 19.28 19.28
Master Electronics
516120000101 109 ··
USD
24.78 24.78 18.43 14.66 14.66
Chip One Stop Global
C1S213000001700 9 Buy Now »
USD
29.90 28.50 28.50 28.50 28.50
Future Electronics
516-120-000-101 3 Buy Now »
USD
45.85 29.20 26.31 26.31 26.31
Relay Specialties
516-120-000-101 17 Buy Now »
USD
32.66 32.66 25.94 25.94 25.94
Interstate Connecting Components
516-120-000-101 514 Buy Now »
Farnell
1041048 756 Buy Now »
GBP
24.42 24.42 20.93 14.95 13.97
element14 APAC
1339823 374 Buy Now »
SGD
46.17 42.02 36.18 34.19 34.19
Electro Sonic
516120000101 124 Buy Now »
USD
26.27 26.27 19.54 15.54 15.54
Distrelec
516-120-000-101 9 Buy Now »
EUR
65.30 62.80 58.70 58.70 58.70
RS Components
9108399 22 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
516-120-000-101 Contact ··
iodParts
516-120-000-101 Contact Buy Now »

Descriptions

Conn Rack and Panel PL 120 POS Crimp ST
North Star Micro
Plug housing [Edac] 516-120-000-101 Plug housing
Distrelec
RACK & PANEL CONNECTOR, PLUG, 120 POSITION
element14 APAC
Conn Rack and Panel PL 120 POS Crimp ST Panel Mount
Chip One Stop Global
RACK AND PANEL CONNECTOR
Onlinecomponents.com
Rack And Panel Connector; Connector Type:Rectangular Power; Gender:Plug; No. of Contacts:120; Contact Material:Phosphor Bronze; Series:516; Contact Plating:Gold; Contact Gender:Pin; Leaded Process Compatible:Yes; Color:Green ;RoHS Compliant: Yes
Newark
516 Series Board to Board Plug 0.150 in Through Hole Card Edge Connector
Future Electronics
RACK AND PANEL CONNECTOR
Relay Specialties
RACK & PANEL CONNECTOR, PLUG, 120 POSITION
Farnell
RACK AND PANEL CONNECTOR
Master Electronics
Rack and Panel Connectors 120P PLUG WITH SCREW
Mouser
RACK AND PANEL PLUG 120 WAY(Green)
RS Components
CONN RACK & PANEL PLUG 120POS
Digi-Key

Technical Specifications

Number of Contacts 120
Contact Material Phosphor Bronze
Insulation Resistance 5 GΩ
RoHS Compliant
Contact Plating Gold
Size-Height 38.74 mm
Gender Male
Pin Pitch 3.81 mm
Housing Color Green
Lead-Free Status Lead Free
Packaging Bag
Mounting Type Panel
Number of Positions 120
Color Green
Number of Rows 17

Documents

Factory Futures
Datasheet 6 pages 6 years ago
Mouser
Datasheet 4 pages 11 years ago
Digi-Key
Datasheet 4 pages 11 years ago
Future Electronics
Datasheet 7 pages
Datasheet 98 pages 2 years ago
Datasheet 6 pages 5 years ago
Onlinecomponents.com
Datasheet 4 pages 12 years ago
Datasheet 4 pages 12 years ago
Datasheet 6 pages 6 years ago
Datasheet 6 pages 6 years ago
Datasheet 4 pages 12 years ago
Datasheet 7 pages

Images

Alternate Names

EDAC INC 516-120-000-101
Edacpower 516-120-000-101
EDAC INC (VA) 516-120-000-101
EDAC Technologies 516-120-000-101
EDAC Inc / NorComp 516-120-000-101
EDAC INCORPORATED 516-120-000-101

Search for other parts like 516- »