EDAC 516-090-000-301

516 series 90 Pin 3.81mm Pitch x 3.3mm Row spacing Green color Plug connector

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
151-1036-ND 171 Buy Now »
USD
28.99 28.99 22.72 20.37 20.37
Newark
59K0496 624 Buy Now »
USD
26.81 26.81 22.98 16.41 15.32
Mouser
587-090-301 103 Buy Now »
USD
27.54 25.07 21.58 20.39 20.39
Onlinecomponents.com
516090000301 40 Buy Now »
USD
21.18 21.18 15.72 13.85 13.85
Area51-Authorized
516-090-000-301 100 ··
USD
33.24 30.78 22.57 18.24 18.24
Master Electronics
516090000301 35 ··
USD
21.18 21.18 15.72 13.85 13.85
Chip One Stop Global
C1S213000001658 24 Buy Now »
USD
25.60 24.30 24.30 24.30 24.30
Future Electronics
516-090-000-301 1 Buy Now »
USD
39.18 26.05 22.47 22.47 22.47
Farnell
151020 770 Buy Now »
GBP
16.85 15.16 12.29 12.29 12.29
element14 APAC
151020 553 Buy Now »
SGD
32.14 32.14 27.94 27.94 27.94
Distrelec
516-090-000-301 45 Buy Now »
EUR
23.66 21.29 19.16 19.16 19.16
Electro Sonic
516090000301 40 Buy Now »
USD
22.45 22.45 16.66 14.68 14.68
RS Components
779908 353 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Rotakorn
204839 6 ··
TME
516-090-000-301 48 Buy Now »
USD
28.91 25.69 22.48 22.48 22.48
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
516-090-000-301 Contact ··

Descriptions

RACK AND PANEL CONNECTOR
Master Electronics
Conn Rack and Panel PL 90 POS Crimp ST Panel Mount
Chip One Stop Global
Rack and Panel Connectors 90P PLUG WITH SCREW
Mouser
Standard EDAC516 cable plug 90 way
RS Components
CONN RACK & PANEL PLUG 90POS
Digi-Key
516-SERIES 20P PLUG ACTUATING SCREW GREY
Rotakorn
PLUG, 90WAY; Connector Mounting:Panel; Colour:Grey; Connector Insert Type:Male; Connector Mounting Orientation:Cable; Connector Type:Rectangular Power; Contact Gender:Pin; Contact Material:Phosphor Bronze; Contact Plating:Gold; Contact Resistance:6mohm; Contact Termination:(Not Available); Current Rating:8.5A; Dielectric Strength VAC:1800V; Gender:Plug; Insulation Resistance:25000Mohm; Mounting Type:Panel; No. of Contacts:90; No. of Poles:90; No. of Rows:15; No. of Ways:90; Pitch Spacing:3.81mm
element14 APAC
Plug housing [Edac] 516-090-000-301 Plug housing
Distrelec
516 series 90 Pin 3.81mm Pitch x 3.3mm Row spacing Green color Plug connector
Future Electronics
RACK AND PANEL CONNECTOR
Onlinecomponents.com
Rack And Panel Connector; Connector Type:Rectangular Power; Gender:Plug; No. of Contacts:90; Contact Material:Phosphor Bronze; Series:516; Contact Plating:Gold; Contact Gender:Pin; Leaded Process Compatible:Yes; Color:Grey ;RoHS Compliant: Yes
Newark
PLUG, 90WAY; Connector Type:Rectangular; Gender:Plug; Ways, No. of:90; Contact Material:Phosphor Bronze; Series:516; Contact Plating:Gold; Connector Insert Type:Male; Contact Style:Pin; Mounting Type:Panel; Colour:Grey; Current Rating:8.5A; Insulator Material:Polycarbonate; No. of Contacts:90; No. of Poles:90; Resistance, Contact:6mohm; Resistance, Insulation:25000Mohm; Dielectric Strength, VAC:1800V
Farnell
Connector: rectangular; Series:516; -65÷125°C; Mat: polycarbonate
TME

Technical Specifications

Contact Resistance 6 mΩ
Contact Plating Gold
Insulation Material Polycarbonate
REACH SVHC Compliance No SVHC
Contact Material Phosphor Bronze
Mounting Type Panel
Insulation Resistance 25 GΩ
Number of Contacts 90
Lead-Free Status Lead Free
Number of Positions 90
Color Gray
Housing Color Gray
RoHS Compliant
Current Rating 8.5 A
Size-Height 31.34 mm
Gender Male
Number of Rows 13
Pin Pitch 3.81 mm

Documents

Newark
Datasheet 4 pages 11 years ago
Factory Futures
Datasheet 6 pages 6 years ago
Digi-Key
Datasheet 4 pages 11 years ago
Farnell
Datasheet 6 pages 15 years ago
Future Electronics
Datasheet 7 pages
Datasheet 98 pages 2 years ago
Datasheet 6 pages 5 years ago
Onlinecomponents.com
Datasheet 6 pages 6 years ago
Datasheet 6 pages 6 years ago

Images

Alternate Names

EDAC INC 516-090-000-301
Edacpower 516-090-000-301
EDAC INC (VA) 516-090-000-301
EDAC Technologies 516-090-000-301
EDAC Inc / NorComp 516-090-000-301
EDAC INCORPORATED 516-090-000-301

Search for other parts like 516- »