EDAC 516-038-000-402

516 Series 38 Postion 3.81mm Pitch 3.3 mm Row Spacing Grey Rack&Panel Receptacle

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
151-1031-ND 38 Buy Now »
USD
12.08 12.08 9.33 7.30 7.14
Newark
59K0491 260 Buy Now »
USD
12.25 12.25 10.51 7.51 6.99
Onlinecomponents.com
516038000402 180 Buy Now »
USD
7.42 7.42 5.66 4.32 4.32
Master Electronics
516038000402 158 ··
USD
7.42 7.42 5.66 4.32 4.32
Mouser
587-038-402 15 Buy Now »
USD
11.47 10.70 8.86 7.13 7.13
Chip One Stop Global
C1S213000001603 36 Buy Now »
USD
11.10 10.10 10.10 10.10 10.10
Area51-Authorized
516-038-000-402 25 ··
USD
11.66 10.80 8.12 5.68 5.68
Relay Specialties
516-038-000-402 25 Buy Now »
USD
9.80 9.80 7.96 7.96 7.96
Future Electronics
516-038-000-402 0 ··
USD
13.73 12.39 8.05 8.05 8.05
Farnell
145151 271 Buy Now »
GBP
6.99 6.29 5.10 5.00 5.00
element14 APAC
145151 205 Buy Now »
SGD
13.44 13.44 11.70 11.70 11.70
Electro Sonic
516038000402 180 Buy Now »
USD
7.87 7.87 6.00 4.58 4.58
Distrelec
516-038-000-402 36 Buy Now »
EUR
9.37 9.19 9.00 9.00 9.00
RS Components
476429 41 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
516-038-000-402 24 ··
TME
516-038-000-402 65 Buy Now »
USD
9.25 8.23 7.20 7.20 7.20
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
516-038-000-402 Contact ··

Descriptions

CONN RACK & PANEL RCPT 38POS
Digi-Key
Panel receptacle housing [Edac] 516-038-000-402 Panel receptacle housing
Distrelec
Rack and Panel Connectors 38P RECEPTACLE WITH NUT
Mouser
SOCKET, 38WAY; Connector Type:Rectangular; Gender:Receptacle; Ways, No. of:38; Contact Material:Phosphor Bronze; Series:516; Contact Plating:Gold; Connector Insert Type:Female; Contact Style:Socket; Mounting Type:Panel; Colour:Grey; Current Rating:8.5A; Insulator Material:Polycarbonate; No. of Contacts:38; No. of Poles:38; Resistance, Contact:6mohm; Resistance, Insulation:25000Mohm; Dielectric Strength, VAC:1800V
Farnell
RACK & PANEL CONNECTOR, RECEPTACLE, 38PO; RACK & PANEL CONNECTOR, RECEPTACLE, 38POS; Series:516; Gender:Receptacle; No. of Contacts:38; No. of Rows:9; Pitch Spacing:3.81mm; Connector Mounting:Cable; Color:Grey; Connector Type:Rectangular Power
element14 APAC
Conn Rack and Panel RCP 38 POS Crimp ST
North Star Micro
Std EDAC516 38 way panel receptacle 8.5A
RS Components
Rack And Panel Connector; Connector Type:Rectangular Power; Gender:Female; No. of Contacts:38; Contact Material:Phosphor Bronze; Series:516; Contact Plating:Gold; Contact Gender:Socket; Leaded Process Compatible:Yes; Color:Grey ;RoHS Compliant: Yes
Newark
516 Series 38 Postion 3.81mm Pitch 3.3 mm Row Spacing Grey Rack&Panel Receptacle
Future Electronics
Connector: rectangular; Series:516; -65÷125°C; Mat: polycarbonate
TME
RACK AND PANEL CONNECTOR
Onlinecomponents.com
RACK AND PANEL CONNECTOR
Master Electronics

Technical Specifications

Insulation Material Polycarbonate
REACH SVHC Compliance No SVHC
Number of Rows 9
Insulation Resistance 25 GΩ
Lead-Free Status Lead Free
Number of Positions 38
Contact Resistance 6 mΩ
Contact Plating Gold
Current Rating 8.5 A
Gender Female
Pin Pitch 3.81 mm
Color Gray
Housing Color Gray
RoHS Compliant
Number of Contacts 38
Contact Material Phosphor Bronze
Size-Height 22.25 mm
Mounting Type Panel

Documents

Newark
Datasheet 4 pages 11 years ago
Factory Futures
Datasheet 6 pages 6 years ago
Digi-Key
Datasheet 4 pages 11 years ago
Future Electronics
Datasheet 7 pages
Datasheet 98 pages 2 years ago
Datasheet 6 pages 5 years ago
Farnell
Datasheet 6 pages 15 years ago
Onlinecomponents.com
Datasheet 4 pages 12 years ago
Datasheet 4 pages 12 years ago
Datasheet 6 pages 6 years ago
Datasheet 6 pages 6 years ago
Datasheet 4 pages 12 years ago
Datasheet 7 pages

Images

Alternate Names

EDAC INC 516-038-000-402
Edacpower 516-038-000-402
EDAC INC (VA) 516-038-000-402
EDAC Technologies 516-038-000-402
EDAC Inc / NorComp 516-038-000-402
EDAC INCORPORATED 516-038-000-402

Search for other parts like 516- »