EDAC 516-038-000-401

516 Series 38 Postion 3.81mm Pitch 3.3 mm Row Spacing Grey Rack&Panel Receptacle

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
59K0490 326 Buy Now »
USD
16.27 16.27 13.96 9.97 9.29
Digi-Key
151-1030-ND 25 Buy Now »
USD
16.07 16.07 11.47 9.95 9.95
Mouser
587-038-401 94 Buy Now »
USD
15.26 14.17 10.90 9.95 9.95
Area51
516-038-000-401 225 ··
USD
9.51 9.51 9.51 9.51 9.51
Area51-Authorized
516-038-000-401 225 ··
USD
9.51 9.51 9.51 9.51 9.51
Onlinecomponents.com
516038000401 22 Buy Now »
USD
10.34 10.34 7.86 5.73 5.73
Master Electronics
516038000401 19 ··
USD
10.34 10.34 7.86 5.73 5.73
Chip One Stop Global
C1S213000001597 9 Buy Now »
JPY
1740.00 1580.00 1580.00 1580.00 1580.00
Future Electronics
516-038-000-401 60 Buy Now »
USD
19.90 17.20 11.67 11.67 11.67
Relay Specialties
516-038-000-401 0 ··
USD
14.20 14.20 11.50 11.50 11.50
Allied Electronics
R1060422 n/s Buy Now »
USD
13.04 13.04 11.12 11.12 11.12
Farnell
1041038 326 Buy Now »
GBP
12.09 12.09 10.37 8.62 8.62
element14 APAC
1041038 251 Buy Now »
SGD
20.92 20.92 17.84 17.84 17.84
RS Components
2599603 245 Buy Now »
GBP
10.83 10.83 7.90 7.90 7.90
Distrelec
516-038-000-401 26 Buy Now »
EUR
10.66 10.44 10.24 10.24 10.24
Electro Sonic
516038000401 22 Buy Now »
USD
10.96 10.96 8.33 6.07 6.07
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TME
516-038-000-401 23 Buy Now »
USD
11.75 10.37 8.98 8.98 8.98
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
516-038-000-401 Contact ··
XS Micro
516-038-000-401 Contact ··

Descriptions

Std EDAC516 cable receptacle 38 way
RS Components
516 Series 38 Postion 3.81mm Pitch 3.3 mm Row Spacing Grey Rack&Panel Receptacle
Future Electronics
RACK AND PANEL CONNECTOR
Onlinecomponents.com
Rack And Panel Connector; Connector Type:Rectangular Power; Gender:Female; No. of Contacts:38; Contact Material:Phosphor Bronze; Series:516; Contact Plating:Gold; Contact Gender:Socket; Leaded Process Compatible:Yes; Color:Grey ;RoHS Compliant: Yes
Newark
RACK & PANEL CONNECTOR, RECEPTICLE, 38 POSITION
Farnell
38WAY CABLE SKT+ACT SCREW
Allied Electronics
Rack and Panel Connectors 38P RECEPTACLE WITH SCREW
Mouser
RACK AND PANEL CONNECTOR
Master Electronics
Receptacle housing [Edac] 516-038-000-401 Receptacle housing
Distrelec
CONN RACK & PANEL RCPT 38POS
Digi-Key
Connector: rectangular; Series:516; -65÷125°C; Mat: polycarbonate
TME
RACK AND PANEL CONNECTOR
Relay Specialties
RACK & PANEL CONNECTOR, RECEPTACLE, 38PO; RACK & PANEL CONNECTOR, RECEPTACLE, 38POS; Series:516; Gender:Receptacle; No. of Contacts:38; No. of Rows:9; Pitch Spacing:3.81mm; Connector Mounting:Cable; Color:Grey; Connector Type:Rectangular Power
element14 APAC

Technical Specifications

Gender Female
Lead-Free Status Lead Free
Housing Color Gray
Color Gray
Mounting Type Panel
RoHS Compliant
Insulation Material Polycarbonate
Number of Contacts 38
Number of Rows 9
Operating Voltage 2 kV
Pin Pitch 3.81 mm
Size-Height 22.25 mm
Number of Positions 38
Contact Material Phosphor Bronze

Documents

Mouser
Datasheet 4 pages 11 years ago
Newark
Datasheet 6 pages 5 years ago
Digi-Key
Datasheet 4 pages 11 years ago
Future Electronics
Datasheet 7 pages
Datasheet 98 pages 2 years ago
Datasheet 6 pages 5 years ago
Onlinecomponents.com
Datasheet 4 pages 11 years ago
Datasheet 4 pages 11 years ago
Datasheet 6 pages 5 years ago
Datasheet 6 pages 5 years ago
Datasheet 4 pages 11 years ago
Datasheet 7 pages

Images

Alternate Names

EDAC INC 516-038-000-401
Edacpower 516-038-000-401
EDAC INC (VA) 516-038-000-401
EDAC Technologies 516-038-000-401
EDAC Inc / NorComp 516-038-000-401
EDAC INCORPORATED 516-038-000-401

Search for other parts like 516- »