ABL Heatsinks 515AB0500MB(T03)

Heat Sink, TO-3, 2.5°C/W
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 515AB0500MB(T03). Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Case/PackageTO-3
MaterialAluminium
MountScrew
Technical
Natural Thermal Resistance2.5 °C/W
Dimensions
Height25 mm
Length50 mm
Width88 mm

Documents

Download datasheets and manufacturer documentation for ABL Heatsinks 515AB0500MB(T03).

Farnell
Datasheet1 page8 years ago
element14 APAC
Datasheet2 pages17 years ago
element14
Datasheet6 pages23 years ago
Newark
Datasheet1 page23 years ago

Engineering Resources

View Evaluation kits and Reference designs for ABL Heatsinks 515AB0500MB(T03).

Related Parts

Descriptions

Descriptions of ABL Heatsinks 515AB0500MB(T03) provided by its distributors.

HEAT SINK, TO-3, 2.5°C/W
Heat Sink; Thermal Resistance:2.376°C/W; Packages Cooled:To-3; External Width - Metric:88Mm; External Height - Metric:24.99Mm; External Length - Metric:50Mm; External Diameter - Metric:-; Heat Sink Material:Aluminium; Product Range:-Rohs Compliant: Yes |Abl Heatsinks 515AB0500MB(T03)
HEAT SINK, TO-3, 2.5°C/W; Thermal Resistance: 2.5°C/W; Packages Cooled: TO-3; External Width - Metric: 88mm; External Height - Metric: 25mm; External Length - Metric: 50mm; External Diameter - Metric: -; Heat Sink Material: Aluminium; External Width - Imperial: 3.46"; External Height - Imperial: 0.98"; External Length - Imperial: 1.97"; External Diameter - Imperial: -; Product Range: -; SVHC: No SVHC (15-Jan-2018); Surface Finish: Black Anodised

Manufacturer Aliases

ABL Heatsinks has several brands around the world that distributors may use as alternate names. ABL Heatsinks may also be known as the following names:

  • Abl Heat Sink Division
  • ABL ALUMINIUM COMPONENTS

Technical Specifications

Physical
Case/PackageTO-3
MaterialAluminium
MountScrew
Technical
Natural Thermal Resistance2.5 °C/W
Dimensions
Height25 mm
Length50 mm
Width88 mm

Documents

Download datasheets and manufacturer documentation for ABL Heatsinks 515AB0500MB(T03).

Farnell
Datasheet1 page8 years ago
element14 APAC
Datasheet2 pages17 years ago
element14
Datasheet6 pages23 years ago
Newark
Datasheet1 page23 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant