TE Connectivity / AMP 51565-1

51565-1 TE Connectivity Connector Contact SKT Crimp ST Cable Mount 26AWG Carton - Arrow.com
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPolypropylene
Housing MaterialBrass
MaterialBrass
MountCable
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypeCoaxial, Socket
Contact GenderFemale
Contact RetentionWithout
Contact StyleSocket
Current Rating1 A
GenderFemale
Max Current Rating1 A
OrientationStraight
PCB Mounting OrientationStraight
Schedule B8538907080
SealableNo
ShieldingShielded
TerminationCrimp
Dimensions
Length16.51 mm
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 51565-1.

Future Electronics
Datasheet1 page13 years ago
Datasheet11 pages26 years ago
Newark
Datasheet5 pages16 years ago
TE Connectivity
Datasheet51 pages16 years ago
Datasheet7 pages16 years ago
Datasheet100 pages15 years ago
Instruction Sheet4 pages9 years ago
Instruction Sheet5 pages12 years ago
Instruction Sheet7 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet3 pages15 years ago
Datasheet2 pages18 years ago
TME
Datasheet1 page24 years ago
Jameco
Datasheet2 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 51565-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 51565-1 provided by its distributors.

51565-1 TE Connectivity Connector Contact SKT Crimp ST Cable Mount 26AWG Carton - Arrow.com
Connector Contact Socket 1 Position Crimp Straight Cable Mount 1 Terminal
TE CONNECTIVITY 51565-1 / Tyco 51565-1 / AMP 51565-1 / Multiple Coaxial Contacts (COAXICON), SOCKET ASSEMBLY, SERIES SUBMINIATURE
SOCKET, COAX, AWG 26 GOLD; Connector Type:Contact; Series:-; For Use With:CPC, G Series, M Series, Metrimate Connectors; Contact Plating:Gold; Contact Material:Brass; Contact Size:16; Contact Gender:Socket; Contact Termination:Crimp; Coaxial Cable Types:(Not Available); Coaxial Termination:(Not Available); Connector Mounting:(Not Available)
Contact; Connector Type:Contact, Crimp; Connector Type:Contact; Contact Material:Brass; Contact Plating:Gold; Contact Termination:Crimp; Gender:Socket; Leaded Process Compatible:Yes; Wire Size (AWG):26; Body Material:Brass ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51565-1.

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPolypropylene
Housing MaterialBrass
MaterialBrass
MountCable
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypeCoaxial, Socket
Contact GenderFemale
Contact RetentionWithout
Contact StyleSocket
Current Rating1 A
GenderFemale
Max Current Rating1 A
OrientationStraight
PCB Mounting OrientationStraight
Schedule B8538907080
SealableNo
ShieldingShielded
TerminationCrimp
Dimensions
Length16.51 mm
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 51565-1.

Future Electronics
Datasheet1 page13 years ago
Datasheet11 pages26 years ago
Newark
Datasheet5 pages16 years ago
TE Connectivity
Datasheet51 pages16 years ago
Datasheet7 pages16 years ago
Datasheet100 pages15 years ago
Instruction Sheet4 pages9 years ago
Instruction Sheet5 pages12 years ago
Instruction Sheet7 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet3 pages15 years ago
Datasheet2 pages18 years ago
TME
Datasheet1 page24 years ago
Jameco
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago
Materials Sheet2 pages6 years ago
Reach Statement1 page5 years ago