TE Connectivity 51494-2

RF SHV Connector, 1 Contact(s), Male, Panel Mount, Solder Terminal, Locking, Jack
Production

Price and Stock

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialTeflon
MountPanel
Technical
Fastening TypeBayonet
GenderFemale
Insulation Resistance1 TΩ
Max Operating Temperature200 °C
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingCarton
PCB Mounting OrientationStraight
PolarityNormal, Standard
SealableNo
TerminationSolder
Voltage Rating3.5 kV
Voltage Rating (DC)5 kV
Dimensions
Outside Diameter12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 51494-2.

Sager Electronics
Datasheet1 page13 years ago
TE Connectivity
Datasheet15 pages13 years ago
Master Electronics
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Jameco
Datasheet2 pages17 years ago
Future Electronics
Datasheet15 pages26 years ago

Inventory History

3 month trend:
-13.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 51494-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 51494-2 provided by its distributors.

RF SHV Connector, 1 Contact(s), Male, Panel Mount, Solder Terminal, Locking, Jack
SHV Series Bulkhead Jack Solder Coaxial Cable Connector
RF COAXIAL, SHV, STRAIGHT JACK; Connector Type: SHV Coaxial; Connector Body Style: Straight Bulkhead Jack; Coaxial Termination: Solder; Impedance: -; Coaxial Cable Types: -; Contact Material: -; Contact Plating: Gold Plated Contacts; Frequency Max: -; Connector Mounting: Panel Mount; Product Range: -; SVHC: Lead (15-Jan-2019); Connector Mounting Orientation: Panel
RF Connector Type = SHV / Gender = Socket / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Soldering / Contact Material = Brass / Contact Plating = Gold / Body Material = Brass
STD HIGH VOLTAGE BLKHD RECEPT RF Interface: SHV RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .5 in RF Connector Mated Outer Diameter (Approximate): 12.7 mm RF Connector Coupling Mechanism: Threaded SHV Jack .5" 12.7 mm | Coax Connector | Part Number: 51494-2 | Internal Number: 51494-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51494-2.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialTeflon
MountPanel
Technical
Fastening TypeBayonet
GenderFemale
Insulation Resistance1 TΩ
Max Operating Temperature200 °C
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingCarton
PCB Mounting OrientationStraight
PolarityNormal, Standard
SealableNo
TerminationSolder
Voltage Rating3.5 kV
Voltage Rating (DC)5 kV
Dimensions
Outside Diameter12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 51494-2.

Sager Electronics
Datasheet1 page13 years ago
TE Connectivity
Datasheet15 pages13 years ago
Master Electronics
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Jameco
Datasheet2 pages17 years ago
Future Electronics
Datasheet15 pages26 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page5 years ago
Rohs Statement2 pages11 years ago