TE Connectivity 5145154-4

Card Edge Connector, 120 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialBronze
Contact PlatingGold
Housing ColorNatural
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MountThrough Hole
Number of Pins120
Weight12.58 g
Technical
Address Bus Width32 b
Circuit ApplicationSignal
Connector TypePower, Rectangular
Contact Resistance30 mΩ
Current Rating1 A
GenderFemale
Max Operating Temperature85 °C
Max Voltage Rating (AC)203 V
Min Operating Temperature-55 °C
Number of Contacts120
Number of Positions120
Number of Rows2
Operating Supply Voltage203 V
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
Plating Thickness2.537 µm
TerminationSolder
Voltage Rating203 V
Voltage Rating (AC)3.3 V
Dimensions
Card Thickness1.5748 mm
Depth8.89 mm
Height13.97 mm
Lead Length2.54 mm
Lead Pitch1.27 mm
Length84.836 mm
PCB Thickness1.5748 mm
Pitch1.27 mm
Row Spacing2.54 mm
Tail Length2.54 mm
Termination Post Length2.54 mm
Width8.7884 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5145154-4.

Electro Sonic
Technical Drawing4 pages9 years ago
Datasheet4 pages12 years ago
Future Electronics
Technical Drawing4 pages5 years ago
Datasheet2 pages16 years ago
Newark
Datasheet6 pages13 years ago
Verical
Datasheet2 pages16 years ago
Burklin Elektronik
Datasheet4 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages10 years ago
Datasheet2 pages16 years ago
Farnell
Datasheet1 page16 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet3 pages16 years ago

Alternate Parts

Price @ 1000
$ 3.36
$ 4.425
$ 4.425
Stock
196,776
16,554
16,554
Authorized Distributors
22
8
8
Gender
Female
Female
Female
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
120
120
120
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5145154-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 5145154-4 provided by its distributors.

Card Edge Connector, 120 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Conn PCI Express Card Edge SKT 120 POS 1.27mm Solder ST Thru-Hole Box/Carton
Conn, Card Edge, Thermoplastic, White, 60 Dual Pos., Gold Cont., PCI | TE Connectivity 5145154-4
CARD EDGE CONN, DUAL SIDE, 120POS, TH; Product Range: PCI Series; No. of Contacts: 120Contacts; Card Edge / Backplane Connector Type: Card Edge; Pitch Spacing: 1.27mm; Gender: Receptacle; Contact Termination Type: Through Hole
Card Edge Conn, Dual Side, 120Pos, Th; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:120 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Connector Type:Card Edge Rohs Compliant: Yes |Amp Te Connectivity 5145154-4

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5145154-4.

Technical Specifications

Physical
ColorWhite
Contact MaterialBronze
Contact PlatingGold
Housing ColorNatural
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MountThrough Hole
Number of Pins120
Weight12.58 g
Technical
Address Bus Width32 b
Circuit ApplicationSignal
Connector TypePower, Rectangular
Contact Resistance30 mΩ
Current Rating1 A
GenderFemale
Max Operating Temperature85 °C
Max Voltage Rating (AC)203 V
Min Operating Temperature-55 °C
Number of Contacts120
Number of Positions120
Number of Rows2
Operating Supply Voltage203 V
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
Plating Thickness2.537 µm
TerminationSolder
Voltage Rating203 V
Voltage Rating (AC)3.3 V
Dimensions
Card Thickness1.5748 mm
Depth8.89 mm
Height13.97 mm
Lead Length2.54 mm
Lead Pitch1.27 mm
Length84.836 mm
PCB Thickness1.5748 mm
Pitch1.27 mm
Row Spacing2.54 mm
Tail Length2.54 mm
Termination Post Length2.54 mm
Width8.7884 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5145154-4.

Electro Sonic
Technical Drawing4 pages9 years ago
Datasheet4 pages12 years ago
Future Electronics
Technical Drawing4 pages5 years ago
Datasheet2 pages16 years ago
Newark
Datasheet6 pages13 years ago
Verical
Datasheet2 pages16 years ago
Burklin Elektronik
Datasheet4 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages10 years ago
Datasheet2 pages16 years ago
Farnell
Datasheet1 page16 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet3 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet3 pages6 years ago