TE Connectivity 5145098-1

Conn PCI Express Card Edge SKT 120 POS 1.27mm Solder ST SMD Automotive Box
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact PlatingGold
Housing ColorNatural
Technical
Circuit ApplicationSignal
Current Rating500 mA
GenderFemale
Number of Contacts120
Number of Positions120
Number of Rows2
Operating Supply Voltage203 V
OrientationVertical
PackagingBulk
Plating Thickness762 nm
Dimensions
Height15.49 mm
Lead Pitch1.27 mm
Length3.429 mm
Width350 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5145098-1.

Sager Electronics
Technical Drawing2 pages10 years ago
Master Electronics
Datasheet1 page18 years ago
Farnell
Datasheet2 pages10 years ago
Factory Futures
Datasheet2 pages13 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Future Electronics
Datasheet2 pages18 years ago

Alternate Parts

Price @ 1000
$ 5.22
$ 3.45
$ 3.45
Stock
44,403
8,987
8,987
Authorized Distributors
18
4
4
Gender
Female
Female
Female
Pitch
-
1.27 mm
1.27 mm
Number of Positions
120
120
120
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5145098-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 5145098-1 provided by its distributors.

Conn PCI Express Card Edge SKT 120 POS 1.27mm Solder ST SMD Automotive Box
Conn, Card Edge, Thermoplastic, White, 60 Dual Pos., Gold Cont., PCI | TE Connectivity 5145098-1
CARD EDGE CONN, DUAL SIDE, 120POS, SMD; Product Range: PCI Series; No. of Contacts: 120Contacts; Card Edge / Backplane Connector Type: Card Edge; Pitch Spacing: 1.27mm; Gender: Receptacle; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Material: Phosphor Bronze; Contact Plating: Gold Plated Contacts; SVHC: No SVHC (27-Jun-2018); Connector Type: Card Edge

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5145098-1.

Technical Specifications

Physical
ColorNatural
Contact PlatingGold
Housing ColorNatural
Technical
Circuit ApplicationSignal
Current Rating500 mA
GenderFemale
Number of Contacts120
Number of Positions120
Number of Rows2
Operating Supply Voltage203 V
OrientationVertical
PackagingBulk
Plating Thickness762 nm
Dimensions
Height15.49 mm
Lead Pitch1.27 mm
Length3.429 mm
Width350 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5145098-1.

Sager Electronics
Technical Drawing2 pages10 years ago
Master Electronics
Datasheet1 page18 years ago
Farnell
Datasheet2 pages10 years ago
Factory Futures
Datasheet2 pages13 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Future Electronics
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet3 pages10 years ago