Pomona Electronics 5144-48-0

5144-48-0 SMD Test Probe, Stainless-Steel Micro Tip, 5 A 48" Black Lead With Single Banana Plug
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialBrass, Stainless Steel
Case/PackageSMD/SMT
ColorBlack
Insulation MaterialPVC
MountCable
Weight27.533057 g
Wire/Cable ColorBlack
Technical
Connector Type APlug
Connector Type BPlug
Current Rating5 A
Max Current Rating5 A
Voltage Rating1.2 kV
Voltage Rating (AC)1.2 kV
Voltage Rating (DC)1.2 kV
Wire/Cable TypePVC
Dimensions
Cable Length1.2192 m
Height9.525 mm
Lead Length1.2192 m
Length135.13 mm
Width10.16 mm
Wire/Cable Gauge20 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 5144-48-0.

Master Electronics
Datasheet1 page20 years ago
Farnell
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page20 years ago

Inventory History

3 month trend:
-8.59%

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics 5144-48-0.

Related Parts

Descriptions

Descriptions of Pomona Electronics 5144-48-0 provided by its distributors.

5144-48-0 SMD Test Probe, Stainless-Steel Micro Tip, 5 A 48" Black Lead With Single Banana Plug
Test Probe; 20 AWG; 41 x 36; 0.087; 5; degC (Max.); 1200 V (RMS) (Max.)
5144-48-0 - Fluke Smd Microtip/Test Probe (Black) (1917666)
Cable Assembly PVC 1.219m 20AWG Test Probe to Banana
TEST LEAD, BLK, 1.219M, 1.2KV, 5A
Test Connectors, Probes & Testleads BAN PLG/SMD TIP BK
SMD MICRO TIP TEST PROBE, 48INCH, BLACK
CONNECTOR ASSEMBLIES, IC CLIPS TEST

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1917666
  • 5144-48-0.
  • 5144-48-0..

Technical Specifications

Physical
Body MaterialBrass, Stainless Steel
Case/PackageSMD/SMT
ColorBlack
Insulation MaterialPVC
MountCable
Weight27.533057 g
Wire/Cable ColorBlack
Technical
Connector Type APlug
Connector Type BPlug
Current Rating5 A
Max Current Rating5 A
Voltage Rating1.2 kV
Voltage Rating (AC)1.2 kV
Voltage Rating (DC)1.2 kV
Wire/Cable TypePVC
Dimensions
Cable Length1.2192 m
Height9.525 mm
Lead Length1.2192 m
Length135.13 mm
Width10.16 mm
Wire/Cable Gauge20 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 5144-48-0.

Master Electronics
Datasheet1 page20 years ago
Farnell
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant