Pomona Electronics 5142-K-48

Test Clip; SMD Test Tweezer; BNC Male; 2; 48; 20 AWG; PVC; Black; 50 degC; 41/3

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
501-1664-ND 37 Buy Now »
USD
31.99 31.99 27.51 27.51 27.51
Arrow
5142-K-48 2 Buy Now »
USD
27.74 27.74 26.06 26.06 26.06
Verical
5142-K-48 2 Buy Now »
USD
27.74 27.74 27.74 27.74 27.74
Newark
46F928 1 Buy Now »
USD
31.99 31.99 31.99 31.99 31.99
Mouser
565-5142-K-48 4 Buy Now »
USD
31.99 30.71 27.67 26.59 26.59
Chip One Stop Global
C1S606800038089 2 Buy Now »
USD
27.80 27.80 27.80 27.80 27.80
Test Equipment Depot
5142-K-48 Yes ··
USD
31.99 31.99 31.99 31.99 31.99
Allied Electronics
70198307 0 ··
USD
31.99 31.99 31.99 31.99 31.99
Area51-Authorized
5142-K-48 0 ··
Farnell
1353287 1 Buy Now »
GBP
26.74 26.74 26.74 26.74 26.74
element14 APAC
1353287 1 Buy Now »
SGD
51.73 49.64 44.71 43.03 43.03
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5142-K-48 Contact ··

Descriptions

Connector assemblies, Test; Lead Length:48"; Insulator Color:Black / Red; Cable Length:48"; Connector Type A:SMD Test Tweezer; Connector Type B:BNC Straight Plug; Connector Type B:BNC Straight Plug; Test Connector Type B:BNC Plug
element14 APAC
TEST LEAD, 1.219M, 60V, 3A
Newark
SMD TEST TWEEZERS/BNC MALE 48"
Digi-Key
Cable Assembly Coaxial 1.219m 20AWG Test Tweezer to BNC
Chip One Stop Global
Test Connectors, Probes & Testleads SMD TEST TWZ/BANANA
Mouser
Test Clip; SMD Test Tweezer; BNC Male; 2; 48; 20 AWG; PVC; Black; 50 degC; 41/3
Allied Electronics
TEST LEAD, 1.219M, 60V, 3A
Farnell
Cable Assembly Coaxial 1.219m 20AWG Test Tweezer to BNC
Verical
Pomona 5142-K-48 SMD TEST TWEEZERS WITH BNC (M) 4 FT 48 INCHES
Test Equipment Depot

Technical Specifications

Number of Contacts 2
Current Rating 3 A
Color Black
Voltage Rating (DC) 60 V
Lead-Free Status Lead Free
Size-Length 1.2192 m
Wire Gauge 20 AWG
RoHS Not Applicable
Insulation Material PVC
Lead Length 1.219 m
Cable Length 1.2192 m

Documents

Mouser
Datasheet 1 page 14 years ago
element14 APAC
Datasheet 1 page 14 years ago
Allied Electronics
Datasheet 1 page 14 years ago
Onlinecomponents.com
Datasheet 1 page 14 years ago

Images

Alternate Names

POMONA 5142-K-48
ITT POMONA 5142-K-48
PAMONA 5142-K-48
POMO 5142-K-48
POM 5142-K-48
ITT POMONA ELECTRONICS 5142-K-48
POMONA ELEC 5142-K-48
ITT POMON 5142-K-48
POMONA ELECT 5142-K-48
Pomona Electric 5142-K-48
ITT POMONA ELE 5142-K-48
POMONA ELECTRON 5142-K-48
POMON 5142-K-48
PAMONA ELEC 5142-K-48
POMONA/ITT 5142-K-48
PAMONA ELECTRONICS 5142-K-48
POMONA ELECTRO 5142-K-48
POMONA FLUKE ELECTRONICS 5142-K-48
POMONA (FLUKE) 5142-K-48
POMONA ROHS RF 5142-K-48
PMON 5142-K-48
POMONA ELE 5142-K-48
POMONA ELECTRONIC 5142-K-48

Search for other parts like 5142-K- »