Molex 51296-6094

Molex 51296-6094 FFC & FPC Connectors, 0.5 FPC Zif 60 Circuit, Em Zif 60 Circuit, Embstp Pkg
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
PlatingGold
Technical
Contact LocationBottom
Contact Resistance40 mΩ
Current Rating500 mA
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Circuits60
Number of Contacts60
Number of Positions60
Number of Rows1
OrientationRight Angle
PackagingTape and Reel
Schedule B8536694040
StackableNo
TerminationSMD/SMT
Voltage Rating (AC)50 V
Dimensions
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Molex 51296-6094.

Molex
Datasheet2 pages10 years ago
Technical Drawing5 pages10 years ago
Datasheet5 pages14 years ago
Farnell
Datasheet5 pages4 years ago
Master Electronics
Datasheet1 page7 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago

Inventory History

3 month trend:
+6.00%

Supply Chain

Country of OriginJP
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 51296-6094.

Related Parts

Descriptions

Descriptions of Molex 51296-6094 provided by its distributors.

Molex 51296-6094 FFC & FPC Connectors, 0.5 FPC Zif 60 Circuit, Em Zif 60 Circuit, Embstp Pkg
Conn, Ffc/Fpc, R/A, 60Pos, 1Row, 0.5Mm Rohs Compliant: Yes |Molex 51296-6094
Conn FFC/FPC Connector SKT 60 POS 0.5mm Solder RA SMD Embossed T/R
Avnet Japan
FFC/FPC Connector, 60 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
0.50mm Pitch Easy-On FFC/FPC Connector, 1.30mm Height, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 60 Circuits, Gold (Au) Contact Plating

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 051296-6094
  • 0512966094
  • 512966094

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
PlatingGold
Technical
Contact LocationBottom
Contact Resistance40 mΩ
Current Rating500 mA
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Circuits60
Number of Contacts60
Number of Positions60
Number of Rows1
OrientationRight Angle
PackagingTape and Reel
Schedule B8536694040
StackableNo
TerminationSMD/SMT
Voltage Rating (AC)50 V
Dimensions
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Molex 51296-6094.

Molex
Datasheet2 pages10 years ago
Technical Drawing5 pages10 years ago
Datasheet5 pages14 years ago
Farnell
Datasheet5 pages4 years ago
Master Electronics
Datasheet1 page7 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago