Molex 51281-2694

Ffc/Fpc Connector, 26 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialThermoplastic
MaterialBronze
MountSurface Mount
PlatingTin
Technical
Contact Resistance20 mΩ
Current Rating500 mA
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Circuits26
Number of Contacts26
Number of Positions26
Number of Rows1
OrientationRight Angle
PackagingTape and Reel
StackableNo
TerminationSMD/SMT
Voltage Rating50 V
Dimensions
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Molex 51281-2694.

Molex
Datasheet2 pages11 years ago
Technical Drawing6 pages11 years ago
Master Electronics
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages8 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Inventory History

3 month trend:
+13.79%

Supply Chain

Country of OriginJP
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 51281-2694.

Related Parts

Descriptions

Descriptions of Molex 51281-2694 provided by its distributors.

Ffc/Fpc Connector, 26 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount
0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Right-Angle, Non-ZIF, Dual Contact Style, 1.20mm Mated Height, 26 Circuits, Gold (Au) Plating
Connector, FPC, R/A, 26POS, 1ROW, 0.5mm; Pitch Spacing:0.5mm; No. of Contacts:26Contacts; Gender:Receptacle; Product Range:Easy-On 51281 Series;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0512812694
  • 512812694

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialThermoplastic
MaterialBronze
MountSurface Mount
PlatingTin
Technical
Contact Resistance20 mΩ
Current Rating500 mA
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Circuits26
Number of Contacts26
Number of Positions26
Number of Rows1
OrientationRight Angle
PackagingTape and Reel
StackableNo
TerminationSMD/SMT
Voltage Rating50 V
Dimensions
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Molex 51281-2694.

Molex
Datasheet2 pages11 years ago
Technical Drawing6 pages11 years ago
Master Electronics
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages8 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Compliance

Environmental Classification
ELVCompliant
Halogen FreeLow Halogen
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago