Amphenol Communications Solutions 51261-XX001LF

PwrBlade®, Power Supply Connectors, 5P 24S 7P STB Vertical Receptacle.
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGXT, Gold
Housing MaterialThermoplastic
MountThrough Hole
Number of Terminals36
Technical
Connector TypePower, Receptacle
Contact GenderFemale
Current Rating30 A
GenderFemale
Insulation Resistance10 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Ports1
Number of Positions36
Number of Positions Loaded35
Number of Rows4
OrientationStraight
TerminationSolder
Voltage Rating1 kV
Dimensions
Length119.38 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 51261-XX001LF.

Newark
Datasheet3 pages10 years ago
_legacy Avnet
Datasheet3 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 51261-XX001LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 51261-XX001LF provided by its distributors.

PwrBlade®, Power Supply Connectors, 5P 24S 7P STB Vertical Receptacle.
Conn Power RCP 12Power/24Signal POS Solder ST Thru-Hole 36 Terminal 1 Port Tray
PWRBLADE VR-51261-XX001LF ROHS COMPLIANT: YES
L-845/722 Hex Wrench Installation Tool
51261-XX001LF-PWRBLADE VERT LF PWRBLADE

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51261XX001LF

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGXT, Gold
Housing MaterialThermoplastic
MountThrough Hole
Number of Terminals36
Technical
Connector TypePower, Receptacle
Contact GenderFemale
Current Rating30 A
GenderFemale
Insulation Resistance10 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Ports1
Number of Positions36
Number of Positions Loaded35
Number of Rows4
OrientationStraight
TerminationSolder
Voltage Rating1 kV
Dimensions
Length119.38 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 51261-XX001LF.

Newark
Datasheet3 pages10 years ago
_legacy Avnet
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant