Try the Octopart BOM Tool! Ad
octopart.com

3M 5126-B7A2PL

5100 Series 2.54mm 26 Way 2 Row Right Angle PCB Socket Through Hole Socket Strip

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
5126-B7A2PL 100 Buy Now »
USD
6.08 5.29 5.29
Mouser
517-5126-B7A2PL 90 Buy Now »
USD
9.39 8.66 7.72 6.09 6.09
Newark 2
98K9701 0 ··
USD
13.14 13.14 10.93 9.42 9.42
70M9199 0 ··
USD
9.31 7.45 7.45
Avnet
5126-B7A2PL 0 ··
USD
6.11 5.49 5.49
Allied Electronics 2
70429829 0 ··
USD
9.96 9.96 7.97 6.86 6.86
70429840 0 ··
USD
9.93 9.93 7.94 6.83 6.83
Heilind Asia
MMM5126-B7A2PL 0 ··
Heilind Electronics
MMM5126-B7A2PL 0 ··
Farnell
1034415 0 ··
GBP
6.20 5.52 4.64 4.29 4.14
RS Components
6148934 124 Buy Now »
Avnet Europe
5126-B7A2PL 0 ··
USD
5.25 4.50 4.50
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5126-B7A2PL Contact ··

Descriptions

SOCKET, PCB, RIGHT ANGLE, 26WAY; Connector Type:Wire-to-Board; Gender:Socket; Ways, No. of:26; Lead Spacing:2.54mm; Termination Method:Solder; Contact Material:Copper Alloy; Series:5100; Contact Plating:Gold over Nickel; Rows, No. of:2; Colour:Grey; No. of Contacts:26; No. of Mating Cycles:200; No. of Poles:26; Pitch:2.54mm; Polarisation Type:Bump; Resistance, Insulation:1000Mohm; Temp, Op. Max:105°C; Temp, Op. Min:-55°C; Voltage, Working:350V; PCB Hole Diameter:0.89mm; Thickness, Cut PCB Max:1.6mm
Farnell
Conn Socket Strip SKT 26 POS 2.54mm Solder RA Thru-Hole
Avnet
26 way IDC low profile board r/a socket
RS Components
Conn Socket Strip SKT 26 POS 2.54mm Solder RA Thru-Hole
Verical
5100 Series 2.54mm 26 Way 2 Row Right Angle PCB Socket Through Hole Socket Strip
Allied Electronics
Conn Socket Strip SKT 26 POS 2.54mm Solder RA Thru-Hole
Avnet Europe
SOCKET, PCB, RIGHT ANGLE, 26WAY; Series:5100; Pitch Spacing:2.54mm; No. of Rows:2; No. of Contacts:26; Gender:Receptacle; Contact Plating:Gold; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Colour:Grey; Connector Type:Wire-to-Board; Connector Type:Board to Board; Contact Material:Copper Alloy; Contact Plating:Gold over Nickel; Cut Thickness for PCBs Max:1.6mm; Insulation Resistance:1000Mohm; Lead Spacing:2.54mm; No. of Mating Cycles:200; No. of Poles:26; No. of Ways:26; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; PCB Hole Diameter:0.89mm; Polarisation Type:Bump; Termination Method:Solder; Working Voltage:350V
element14 APAC
SOCKET, PCB, RIGHT ANGLE, 26WAY; Connector Type:Wire-to-Board; Gender:Socket; Ways, No. of:26; Lead Spacing:2.54mm; Termination Method:Solder; Material, Contact:Copper Alloy; Series:5100; Plating, Contact:Gold over Nickel; Rows, No. ;RoHS Compliant: Yes
Newark

Technical Specifications

Number of Contacts 26
Size-Height 8.9 mm
REACH SVHC Compliance No SVHC
Gender Female
Number of Positions 26
Size-Width 14.6 mm
Contact Material Copper
Mounting Type Through Hole
RoHS Compliant
Number of Mating Cycles 200
Color Gray
Pin Pitch 2.54 mm
Lead-Free Status Lead Free
Number of Rows 2
Housing Color Gray
Contact Plating Gold Gold over Nickel
Size-Length 45.7 mm
Insulation Resistance 1 GΩ
Housing Material Plastic

Documents

element14 APAC
Datasheet 3 pages 11 years ago
Allied Electronics
Datasheet 3 pages 3 years ago
Compliance Statements
Conflict Mineral Statement 4 pages 4 years ago
Conflict Mineral Statement 4 pages 4 years ago

Images

Alternate Names

3M COMPANY 5126-B7A2PL
MMM 5126-B7A2PL
3M CORP 5126-B7A2PL
3M TOUCH SYSTEMS 5126-B7A2PL
3MTOUCH 5126-B7A2PL
3M COMP 5126-B7A2PL
3M ELECTRICAL SPEC 5126-B7A2PL
3M Electronic Solutions Division 5126-B7A2PL
3M CORPORATION 5126-B7A2PL
3M Scotch 5126-B7A2PL
3M - ISD 5126-B7A2PL
3M PREFERRED CONVERTER 5126-B7A2PL
3M-CO 5126-B7A2PL
3M HONG KONG LTD 5126-B7A2PL
3M ESM 5126-B7A2PL
THE 3M CO 5126-B7A2PL
3M GROUP 5126-B7A2PL
3M (TC) 5126-B7A2PL
3M-SCC 5126-B7A2PL
3M Electronic Specialty 5126-B7A2PL
3m Electrical Products Div 5126-B7A2PL
3M - EPD 5126-B7A2PL
3M/R 5126-B7A2PL
3m Ohesd 5126-B7A2PL
3M Taiwan Ltd 5126-B7A2PL

Search for other parts like 5126-B »