TE Connectivity 5120678-2

Male connector, 60 pole, pitch 2.5 mm, straight, 5120678-2
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Circuit ApplicationSignal
Connector TypePlug
Contact Current Rating1.15 A
Contact StylePress-Fit
Current Rating1.15 A
Differential Pairs per Column3
Differential SignalingNo
GenderMale
Make First / Break LastNo
Mating AlignmentWith
Max Current Rating1.15 A
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Columns5
Number of Contacts30
Number of Positions60
Number of Rows6
Operating Supply Voltage250 V
OrientationVertical
PCB Mounting OrientationVertical
PreloadedYes
SealableNo
ShroudedPartially Shrouded
StackableNo
TerminationPress-Fit
Voltage Rating250 V
Dimensions
Height11.95 mm
Hole Diameter50 µm
Lead Length3.7 mm
Length24.003 mm
PCB Thickness1.4 mm
Pitch2.0066 mm
Row Spacing3.5 mm
Tail Length3.7084 mm
Width24 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5120678-2.

Master Electronics
Datasheet42 pages15 years ago
Factory Futures
Technical Drawing1 page11 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago

Inventory History

3 month trend:
+48.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5120678-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 5120678-2 provided by its distributors.

Male connector, 60 pole, pitch 2.5 mm, straight, 5120678-2
Conn Wire to Board HDR 30 POS 2mm Press Fit ST Thru-Hole
High Speed/Modular Conn Z-PACK HS3 HDR ASSY 30P
Z-PACK HS3 Connectors and Accessories
CONN HEADER DUAL BEAM 30POS PCB
Z-PACK HS3 HDR ASSY 30P LH; Product Range:Z-PACK Series; No. of Contacts:30Contacts; Pitch Spacing:2mm; Gender:Header; Contact Termination Type:Through Hole; No. of Rows:6Rows; Row Pitch:-; Contact Material:Phosphor Bron

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5120678-2 .
  • 5120678-2.

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Circuit ApplicationSignal
Connector TypePlug
Contact Current Rating1.15 A
Contact StylePress-Fit
Current Rating1.15 A
Differential Pairs per Column3
Differential SignalingNo
GenderMale
Make First / Break LastNo
Mating AlignmentWith
Max Current Rating1.15 A
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Columns5
Number of Contacts30
Number of Positions60
Number of Rows6
Operating Supply Voltage250 V
OrientationVertical
PCB Mounting OrientationVertical
PreloadedYes
SealableNo
ShroudedPartially Shrouded
StackableNo
TerminationPress-Fit
Voltage Rating250 V
Dimensions
Height11.95 mm
Hole Diameter50 µm
Lead Length3.7 mm
Length24.003 mm
PCB Thickness1.4 mm
Pitch2.0066 mm
Row Spacing3.5 mm
Tail Length3.7084 mm
Width24 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5120678-2.

Master Electronics
Datasheet42 pages15 years ago
Factory Futures
Technical Drawing1 page11 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeNot Applicable
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Rohs Statement1 page10 years ago