TE Connectivity 5120674-1

Connector Hard Metric Header 60 Position 2mm Press Fit Straight Thru-Hole
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Circuit ApplicationSignal
Connector TypePlug
Contact Current Rating1.15 A
Current Rating1.15 A
Differential Pairs per Column5
Differential SignalingNo
GenderMale
Make First / Break LastNo
Mating AlignmentWith
Max Current Rating1.15 A
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Columns10
Number of Contacts60
Number of Positions60
Number of Rows6
Operating Supply Voltage250 V
OrientationVertical
PCB Mounting OrientationVertical
PreloadedYes
SealableNo
ShroudedPartially Shrouded
StackableNo
TerminationPress-Fit
Voltage Rating250 V
Dimensions
Depth17 mm
Height11.95 mm
Hole Diameter50 µm
Lead Length3.7 mm
Lead Pitch2 mm
Length24.91 mm
PCB Thickness1.4 mm
Pitch2 mm
Row Spacing3.5 mm
Tail Length3.7084 mm
Width24 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5120674-1.

Master Electronics
Datasheet42 pages15 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Datasheet7 pages13 years ago
Datasheet10 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Datasheet5 pages3 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
Jameco
Datasheet3 pages15 years ago

Inventory History

3 month trend:
+57.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5120674-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 5120674-1 provided by its distributors.

Connector Hard Metric Header 60 Position 2mm Press Fit Straight Thru-Hole
Z-PACK HS3 HDR ASSY 6R 60P; Product Range:Z-PACK Series; No. of Contacts:60Contacts; Pitch Spacing:2mm; Gender:Header; Contact Termination Type:Through Hole; No. of Rows:6Rows; Row Pitch:-; Contact Material:Phosphor Bron
Special Order: Z-PACK HS3 HDR ASSY 6R 60P Number of Positions: 60 Row-to-Row Spacing: 3.5 mm Row-to-Row Spacing: .138 in Mating Alignment: With Mating Alignment Type: Polarization High Speed Backplane Connector | 60 3.5 mm .138" With | Part Number: 5120674-1 | Internal Number: 5120674-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5120674-1 .

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Circuit ApplicationSignal
Connector TypePlug
Contact Current Rating1.15 A
Current Rating1.15 A
Differential Pairs per Column5
Differential SignalingNo
GenderMale
Make First / Break LastNo
Mating AlignmentWith
Max Current Rating1.15 A
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Columns10
Number of Contacts60
Number of Positions60
Number of Rows6
Operating Supply Voltage250 V
OrientationVertical
PCB Mounting OrientationVertical
PreloadedYes
SealableNo
ShroudedPartially Shrouded
StackableNo
TerminationPress-Fit
Voltage Rating250 V
Dimensions
Depth17 mm
Height11.95 mm
Hole Diameter50 µm
Lead Length3.7 mm
Lead Pitch2 mm
Length24.91 mm
PCB Thickness1.4 mm
Pitch2 mm
Row Spacing3.5 mm
Tail Length3.7084 mm
Width24 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5120674-1.

Master Electronics
Datasheet42 pages15 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Datasheet7 pages13 years ago
Datasheet10 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Datasheet5 pages3 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
Jameco
Datasheet3 pages15 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeNot Applicable
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet2 pages10 years ago
Rohs Statement1 page10 years ago