TE Connectivity 5120615-1

Right Angle Surface Mount Memory Card Connector, with Solder Termination | TE Connectivity 5120615-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold, Tin
Housing MaterialPolymer
MountSurface Mount
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypeConnector
Contact Current Rating500 mA
Current Rating500 mA
GenderMale
Max Operating Temperature185 °C
Min Operating Temperature-67 °C
Number of Contacts50
Number of Positions50
Number of Rows2
OrientationRight Angle
PackagingDigi-Reel®
SealableNo
ShieldingNo
TerminationSolder
Dimensions
Depth21.36 mm
Height21.4 mm
Lead Pitch1.27 mm
Length45.57 mm
Pitch1.27 mm
Width5.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5120615-1.

TE Connectivity
Datasheet1 page13 years ago
Datasheet4 pages18 years ago
Newark
Datasheet4 pages18 years ago
Master Electronics
Datasheet1 page13 years ago
Farnell
Datasheet1 page18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5120615-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 5120615-1 provided by its distributors.

Right Angle Surface Mount Memory Card Connector, with Solder Termination | TE Connectivity 5120615-1
Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Removable Memory Products Product Highlights: Number of Positions = 50 Format = CompactFlash CompactFlash Product Type = Header Only Header Type = Type I Lead Type = Surface Mount - Staggered leads
Memory Card Connector Compact Flash 50 Position; Memory/Card Type:Compactflash Card Type I; Insert & Eject Mechanism:Push-Pull; No. Of Contacts:50Contacts; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 5120615-1
HEADER, COMPACT FLASH; Product Range: -; Connector Type: Card Edge; No. of Contacts: 50Contacts; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Contacts; SVHC: No SVHC (15-Jun-2015); Contact Termination: Surface Mount Right Angle; Contact Termination Type: Surface Mount; External Depth: 21.36mm; External Length / Height: 5.2mm; External Width: 45.57mm; Flammability Rating: UL 94V-0; Lead Spacing: 1.27mm; Material: Liquid Crystal Polymer (LCP); Pitch Spacing: 1.27mm; Row Pitch: 1.27mm; Terminal Plating: Tin; Termination Method: Surface Mount

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5120615-1.

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold, Tin
Housing MaterialPolymer
MountSurface Mount
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypeConnector
Contact Current Rating500 mA
Current Rating500 mA
GenderMale
Max Operating Temperature185 °C
Min Operating Temperature-67 °C
Number of Contacts50
Number of Positions50
Number of Rows2
OrientationRight Angle
PackagingDigi-Reel®
SealableNo
ShieldingNo
TerminationSolder
Dimensions
Depth21.36 mm
Height21.4 mm
Lead Pitch1.27 mm
Length45.57 mm
Pitch1.27 mm
Width5.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5120615-1.

TE Connectivity
Datasheet1 page13 years ago
Datasheet4 pages18 years ago
Newark
Datasheet4 pages18 years ago
Master Electronics
Datasheet1 page13 years ago
Farnell
Datasheet1 page18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages10 years ago
Materials Sheet2 pages8 years ago
Rohs Statement1 page11 years ago