API Delevan 511R-10J

Fixed Ind 360NH 1.515A 98MOHM Th

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Core MaterialPhenolic
MountThrough Hole
Technical
CompositionWirewound
Current Rating1.515 A
DC Resistance (DCR)98 mΩ
Inductance360 nH
Lead/Base StyleAxial
Max DC Current1.515 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Q Factor45
Self Resonant Frequency345 MHz
ShieldingUnshielded
TerminationAxial
Test Frequency25 MHz
Tolerance5 %
Dimensions
Diameter3.96 mm
Length9.525 mm

Engineering Resources

View Evaluation kits and Reference designs for API Delevan 511R-10J.

Descriptions

Descriptions of API Delevan 511R-10J provided by its distributors.

FIXED IND 360NH 1.515A 98MOHM TH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 511R-10J 2500 TR
  • 511R-10J2500TR

Technical Specifications

Physical
Case/PackageAxial
Core MaterialPhenolic
MountThrough Hole
Technical
CompositionWirewound
Current Rating1.515 A
DC Resistance (DCR)98 mΩ
Inductance360 nH
Lead/Base StyleAxial
Max DC Current1.515 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Q Factor45
Self Resonant Frequency345 MHz
ShieldingUnshielded
TerminationAxial
Test Frequency25 MHz
Tolerance5 %
Dimensions
Diameter3.96 mm
Length9.525 mm

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant