Alpha Wire 5108C SL005

Cable, Shielded; 8; 22 AWG; 7 x 30; 0.27 in.; 0.010 in.; 0.032 in.; Premium PVC

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A5108C-100-ND 10 Buy Now »
USD
554.64 485.31 415.98 415.98 415.98
Newark
88K1429 1 Buy Now »
USD
655.90 606.64 606.64 606.64 606.64
Electronic Supply
5108C SL005 7,200 Send RFQ »
Powell Electronics
5108C SL005 2 Buy Now »
USD
499.73 462.20 462.20 462.20 462.20
Allied Electronics
70140755 8 Buy Now »
USD
616.61 574.89 509.73 509.73 509.73
Area51-Authorized
5108C SL005 0 ··
Farnell
1302237 0 ··
GBP
330.63 271.70 228.95 228.95 228.95
element14 APAC
1302237 0 ··
CNY
4734.20 3578.10 2903.90 2903.90 2903.90
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5108C SL005 Contact ··
TransparentC
5108C SL005 Contact ··
XS Micro
5108C SL005 Contact ··

Descriptions

CABLE, 22AWG, SCRN, 8CORE, 30.5M
Farnell
Multi-Conductor Cables 22AWG 8C SHIELD 100ft SPOOL SLATE
Powell Electronics
Cable, Shielded; 8; 22 AWG; 7 x 30; 0.27 in.; 0.010 in.; 0.032 in.; Premium PVC
Allied Electronics
CABLE 8COND 22AWG SHLD 100'
Digi-Key
SHIELDED MULTICONDUCTOR CABLE, 8 CONDUCTOR, 22AWG, 100FT, 300V
Newark
CABLE, 22AWG, SCRN, 8CORE, 30.5M
element14 APAC

Technical Specifications

Flammability Rating UL VW-1
Size-Length 30.48 m
Insulation Material PVC
Conductor Material Tinned Copper
Wire Gauge 22 AWG
RoHS Compliant
Jacket Material PVC
Color Gray
Voltage Rating (DC) 300 V
Packaging Bulk
Number of Conductors 8
REACH SVHC Compliance No SVHC
Shielding Yes

Documents

Farnell
Datasheet 3 pages 4 years ago
Digi-Key
Datasheet 1 page 15 years ago
Allied Electronics
Datasheet 3 pages 8 years ago
Datasheet 1 page 15 years ago
Electro Sonic
Datasheet 4 pages 2 years ago

Images

Alternate Names

ALPHA 5108C SL005
ALPH 5108C SL005
ALP 5108C SL005
ALPHA WIRE COMPANY 5108C SL005
ALPHA IND 5108C SL005
ALPHA WIRE CORP 5108C SL005
ALPHA WIRE CORPORATION 5108C SL005
ALPHA WIRE CO 5108C SL005
ALPHA WIR 5108C SL005
ALPHA WIRE COMP 5108C SL005
ALPW 5108C SL005
Alpha Wire & Tubing 5108C SL005
Alpha Wire & Cable 5108C SL005
ALPHA WIRE COPORATIO 5108C SL005
ALPHA WIRE CORPORATION ACCT#1207 5108C SL005
APLHA WIRE 5108C SL005
ALPHA COMPANY LTD 5108C SL005
ALPHA DEARBORN 5108C SL005
ALPHA WIRELE 5108C SL005
ALPHA WIRE COMPAGNY 5108C SL005
ALPHA WIRE ACCT#1207 5108C SL005
ALPHA WIRE / DEARBORN 5108C SL005
ALPHA WIRE/EDGE 5108C SL005
ALPHA WIRE|MARKEL 5108C SL005
Alpha Wire Braid 5108C SL005

Search for other parts like 5108C SL »