Alpha Wire 5106C SL005

Cable, Shielded; 6; 22 AWG; 7 x 30; 0.25 in.; 0.010 in.; 0.032 in.; Premium PVC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Conductor MaterialCopper
Insulation MaterialPVC
Technical
Max Operating Temperature75 °C
Number of Conductors6
PackagingBulk
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Length30.48 m
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Alpha Wire 5106C SL005.

element14 APAC
Datasheet4 pages6 years ago
Datasheet1 page18 years ago
Newark
Datasheet4 pages8 years ago
Farnell
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Datasheet1 page23 years ago
DigiKey
Datasheet1 page23 years ago

Inventory History

3 month trend:
-8.33%

Engineering Resources

View Evaluation kits and Reference designs for Alpha Wire 5106C SL005.

Related Parts

Descriptions

Descriptions of Alpha Wire 5106C SL005 provided by its distributors.

Cable, Shielded; 6; 22 AWG; 7 x 30; 0.25 in.; 0.010 in.; 0.032 in.; Premium PVC
XTRA-GUARD Multi-Conductor Shielded Cable 22 AWG 6 CONDUCTOR
Multiconductor Shielded Cable, Xtra Guardr 1, 6, 22 Awg, 0.35 Mm , 7 X 0.255Mm, 100 Ft, 30.5 M Rohs Compliant: Yes |Alpha Wire 5106C SL005
CABLE, 22AWG, 6 CORE, SLATE, 30.5M; Cable Shielding: Unscreened; No. of Cores: 6Core; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 0.255mm; Conductor Material: Copper; Jacket Material: PVC; External Diameter: 6.4mm; Voltage Rating: 300V; SVHC: No SVHC (15-Jan-2019); Conductor Make-up: 7 / 30AWG; Outer Diameter: 6.4mm; Shield Material: Foil / Braid; Shield Type: Shielded; Wire Size: 22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE/EDGE
  • ALPHA WIRE|MARKEL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5106C SL005.

Technical Specifications

Physical
Conductor MaterialCopper
Insulation MaterialPVC
Technical
Max Operating Temperature75 °C
Number of Conductors6
PackagingBulk
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Length30.48 m
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Alpha Wire 5106C SL005.

element14 APAC
Datasheet4 pages6 years ago
Datasheet1 page18 years ago
Newark
Datasheet4 pages8 years ago
Farnell
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Datasheet1 page23 years ago
DigiKey
Datasheet1 page23 years ago

Compliance

Environmental Classification
Flammability RatingUL VW-1
RoHSCompliant