TE Connectivity / AMP 5106164-1

Z-PACK Series 110 Pos. 2 mm Pitch Through Hole Press Fit Hard Metric Connector
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing ColorGrey
Housing MaterialPolyester
MountThrough Hole
PlatingTin
Technical
Connector TypeConnector, Pin, Plug
Contact Resistance20 mΩ
Current Rating1.5 A
GenderMale
Make First / Break LastNo
Max Current Rating1.5 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)500 V
Min Operating Temperature-55 °C
Number of Columns25
Number of Contacts110
Number of Positions110
Number of Rows5
OrientationVertical
PCB Mounting OrientationVertical
Plating Thickness500 nm
SealableNo
ShieldingUnshielded
TerminationPress-Fit
Voltage Rating500 V
Dimensions
Depth15.4 mm
Length49.9 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5106164-1.

ShanghaiCT
Technical Drawing2 pages13 years ago
Master Electronics
Datasheet3 pages6 years ago
Future Electronics
Datasheet5 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Datasheet5 pages3 years ago
Arrow Electronics
Datasheet1 page17 years ago
TE Connectivity
Datasheet9 pages0 years ago
Datasheet22 pages0 years ago

Inventory History

3 month trend:
+18.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 5106164-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 5106164-1 provided by its distributors.

Z-PACK Series 110 Pos. 2 mm Pitch Through Hole Press Fit Hard Metric Connector
Conn Hard Metric PL 110 POS 2mm Press Fit ST Thru-Hole Tube
Hard Metric Backplane Connectors, PCB Mount Header, ≤1 Gb/s, 25 Column, 5 Row, Mezzanine, Board-to-Board, 110 Position, Z-PACK 2mm HM
Z-PACK/A M-HDR 110P PCB Connector Assembly Type: PCB Mount Header Data Rate: ≤1 Gb/s Number of Columns: 25 Number of Rows: 5 Backplane Architecture: Mezzanine PCB Mount Header ≤1 Gb/s 25 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TYCO ELECTRONICS AMP
  • TE Connectivity AMP Connectors
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing ColorGrey
Housing MaterialPolyester
MountThrough Hole
PlatingTin
Technical
Connector TypeConnector, Pin, Plug
Contact Resistance20 mΩ
Current Rating1.5 A
GenderMale
Make First / Break LastNo
Max Current Rating1.5 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)500 V
Min Operating Temperature-55 °C
Number of Columns25
Number of Contacts110
Number of Positions110
Number of Rows5
OrientationVertical
PCB Mounting OrientationVertical
Plating Thickness500 nm
SealableNo
ShieldingUnshielded
TerminationPress-Fit
Voltage Rating500 V
Dimensions
Depth15.4 mm
Length49.9 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5106164-1.

ShanghaiCT
Technical Drawing2 pages13 years ago
Master Electronics
Datasheet3 pages6 years ago
Future Electronics
Datasheet5 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Datasheet5 pages3 years ago
Arrow Electronics
Datasheet1 page17 years ago
TE Connectivity
Datasheet9 pages0 years ago
Datasheet22 pages0 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeNot Applicable
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago