TE Connectivity 5106012-1

Conn Hard Metric PL 55 POS 2mm Press Fit RA Thru-Hole Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeConnector, Plug
Current Rating1.5 A
GenderMale
Make First / Break LastNo
Max Current Rating1.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Columns11
Number of Contacts55
Number of Positions55
Number of Rows5
OrientationRight Angle
PackagingBox
PCB Mounting OrientationRight Angle
Plating Thickness500 nm
SealableNo
ShieldingNo
TerminationSolder
Voltage Rating500 V
Dimensions
Depth26.8 mm
Lead Pitch2 mm
Length24.95 mm
Pitch2 mm
Row Spacing2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5106012-1.

Future Electronics
Datasheet1 page10 years ago
Datasheet1 page19 years ago
TE Connectivity
Datasheet1 page13 years ago
Newark
Datasheet22 pages0 years ago
Farnell
Datasheet1 page10 years ago
Electro Sonic
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Inventory History

3 month trend:
+12.08%

Alternate Parts

Price @ 1000
$ 12.925
$ 14.186
$ 14.186
Stock
11,805
13,125
13,125
Authorized Distributors
16
14
14
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Positions
55
55
55
Number of Rows
5
5
5
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5106012-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 5106012-1 provided by its distributors.

Conn Hard Metric PL 55 POS 2mm Press Fit RA Thru-Hole Tube
Type C 55 Position 2 mm Plug Right Angle Hard Metric PCB Mount Connector
Card Edge & Backplane Connector, Z-Pack Series, Hard Metric (Hm), Header, 55, 2 Mm, Press Fit Rohs Compliant: Yes |Te Connectivity 5106012-1.
Board Connector, 55 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Plug
CONNECTOR, HM, HEADER, 55POS, 5ROW; Product Range: Z-PACK Series; No. of Contacts: 55Contacts; Card Edge / Backplane Connector Type: Backplane; Pitch Spacing: 2mm; ; Available until stocks are exhausted Alternative available
Z-PACK/C RAMH. 55P. PCB Connector Assembly Type: PCB Mount Header Data Rate: ≤1 Gb/s Number of Columns: 11 Number of Rows: 5 Backplane Architecture: Mezzanine PCB Mount Header ≤1 Gb/s 11 5 | Hard Metric Backplane Male Connector: Right Angle & Coplanar & 2Mm | Part Number: 5106012-1 | Internal Number: 5106012-1 | Alias Number: 1249610 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5106012-1.

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeConnector, Plug
Current Rating1.5 A
GenderMale
Make First / Break LastNo
Max Current Rating1.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Columns11
Number of Contacts55
Number of Positions55
Number of Rows5
OrientationRight Angle
PackagingBox
PCB Mounting OrientationRight Angle
Plating Thickness500 nm
SealableNo
ShieldingNo
TerminationSolder
Voltage Rating500 V
Dimensions
Depth26.8 mm
Lead Pitch2 mm
Length24.95 mm
Pitch2 mm
Row Spacing2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5106012-1.

Future Electronics
Datasheet1 page10 years ago
Datasheet1 page19 years ago
TE Connectivity
Datasheet1 page13 years ago
Newark
Datasheet22 pages0 years ago
Farnell
Datasheet1 page10 years ago
Electro Sonic
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet2 pages8 years ago
Rohs Statement1 page11 years ago