TE Connectivity / AMP 5104338-1

HEADER, PIN, AMP-LATCH, 10 POS, 2.54 X 2.54, VERTICAL, LOW PROFILE, PCB

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
5104338-1 8,628 Buy Now »
USD
2.05 2.04 1.50 1.50 1.50
Arrow
5104338-1 875 Buy Now »
USD
1.06 1.06 0.904 0.904 0.904
Verical 2
5104338-1 1,375 Buy Now »
USD
1.21 0.975 0.975
5104338-1 110 Buy Now »
USD
1.21 1.21 1.21
Digi-Key
A33175-ND 1,069 Buy Now »
USD
2.15 2.15 1.58 1.26 1.09
Newark
73M8560 100 Buy Now »
USD
2.15 2.15 1.58 1.26 1.09
Chip One Stop Japan
TYCO-0020847 110 Buy Now »
USD
1.14 1.14 1.14 1.14 1.14
TTI
5104338-1 4,363 Buy Now »
USD
1.19 1.19 1.19 1.19
Mouser
571-5104338-1 2,060 Buy Now »
USD
2.15 2.15 1.58 1.26 1.09
Onlinecomponents.com
51043381 4,680 Buy Now »
USD
1.16 1.16 1.09 0.950 0.950
Powell Electronics
5104338-1 1,024 Buy Now »
USD
0.930 0.830
Master Electronics
51043381 4,111 ··
USD
1.16 1.16 1.09 0.950 0.950
Chip One Stop Global
C1S757100208479 110 Buy Now »
JPY
239.00 239.00 239.00 239.00 239.00
Sager Electronics
5104338-1 37 Buy Now »
USD
1.08 0.868
Future Electronics
5104338-1 599 Buy Now »
USD
1.26 1.26 1.13 1.13
Allied Electronics
70085729 0 ··
USD
1.43 1.43
Heilind Asia
AMP5104338-1 0 ··
Heilind Electronics
AMP5104338-1 0 ··
PEI Genesis
5104338-1 0 ··
Farnell
1558001 130 Buy Now »
EUR
3.21 3.21 2.36 1.88 1.88
element14 APAC
1558001 100 Buy Now »
CNY
10.22 10.22 8.19 8.19 8.19
Electro Sonic
51043381 4,757 Buy Now »
USD
1.23 1.23 1.16 1.01 1.01
RS Components
7189642 429 Buy Now »
GBP
0.680 0.680 0.580 0.510 0.510
Avnet Europe
5104338-1 0 ··
EUR
0.812 0.696
Avnet Asia
5104338-1 0 ··
USD
2.24 1.89
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
5104338-1 43 Buy Now »
USD
3.00 2.25 1.12 1.12 1.12
Area51
5104338-1 8 ··
USD
0.750 0.750 0.750 0.750 0.750
EarthTron
5104338-1 4 ··
Ewing Components
5104338-1 10,628 Send RFQ »
Tencell
5104338-1 101 Buy Now »
USD
1.28 1.28 1.28 1.25 1.25
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5104338-1 Contact ··
Touchstone Systems
5104338-1 Contact Send RFQ »
Chip 1 Exchange
5104338-1 Contact ··
SemiconductorPLUS
5104338-1 Contact ··
XS Micro
5104338-1 Contact ··

Descriptions

A/L LOW PRO HDR 10P VERT HT
Heilind Electronics
A/L LOW PRO HDR 10P VERT HT
TE Connectivity
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Tube
Verical
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole
Chip One Stop Global
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole
Avnet Asia
HEADER, PIN, AMP-LATCH, 10 POS, 2.54 X 2.54, VERTICAL, LOW PROFILE, PCB
Allied Electronics
A/L LOW PRO HDR 10P VERT HT
Onlinecomponents.com
Header vert 10 way 2.54mm AmpLatch
RS Components
WIRE-BOARD CONNECTOR, HEADER, 10 POSITION, 2.54MM
Farnell
A/L LOW PRO HDR 10P VERT HT
Master Electronics
A/L LOW PRO HDR 10P VERT HT
Heilind Asia
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole
Chip One Stop Japan
AMP-LATCH 10 Position Through-Hole Dual Row Straight 2.54 mm Pin Header
Future Electronics
Pin and Pinless Headers (AMP-LATCH)
Powell Electronics
A/L LOW PRO HDR 10P VERT HT
PEI Genesis
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Tube
Sager Electronics
WIRE-BOARD CONNECTOR, HEADER, 10 POSITION, 2.54MM
element14 APAC
WIRE-BOARD CONNECTOR, HEADER, 10 POSITION, 2.54MM
Newark
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole
Avnet
CONN HEADER LOPRO STR 10POS GOLD
Digi-Key

Technical Specifications

Size-Length 20.32 mm
ELV Compliant Compliant
Size-Height 9.779 mm
Contact Material Phosphor Bronze
Packaging Tube
RoHS Compliant
Orientation Vertical
Number of Positions 10
Number of Rows 2
Lifecycle Status Active
Housing Color Black
Contact Plating Gold Tin over Nickel Tin
Mounting Angle 180 °
Lead-Free Status Lead Free
Flammability Rating UL 94 V-0
Pin Pitch 2.54 mm
Mounting Type Vertical Through Hole
Housing Material Thermoplastic
Number of Contacts 10
Gender Male
Size-Width 9.271 mm

Documents

TE Connectivity
Datasheet 96 pages 8 years ago
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 5 pages 5 years ago
Tyco Electronics
Datasheet 100 pages 4 years ago
Electro Sonic
Datasheet 321 pages 5 years ago
Allied Electronics
Datasheet 2 pages 5 years ago
Datasheet 3 pages 2 years ago
Newark
Datasheet 1 page 8 years ago
Datasheet 1 page
Future Electronics
Datasheet 1 page 9 years ago
Datasheet 96 pages 8 years ago
Onlinecomponents.com
Datasheet 321 pages 5 years ago
Datasheet 96 pages 8 years ago
Datasheet 321 pages 5 years ago
Datasheet 321 pages 5 years ago
Datasheet 321 pages 5 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 2 pages 2 years ago

Images

Alternate Names

AMP/TYCO 5104338-1
TYCO/AMP 5104338-1
TYCO ELECTRONICS AMP 5104338-1
TE Connectivity / AMP Brand 5104338-1
AMP/Tyco Electronics 5104338-1
AMP/TE Connectivity 5104338-1
TE CNTY - AMP 5104338-1
TE Connectivity / Tyco Electronics AMP 5104338-1
AMP/TYCO ELECTR 5104338-1
TYCO ELECTRONICS AMP ITALIA S 5104338-1
AMP INC 5104338-1
TYCO/AMP INC 5104338-1
TE CONNECTIVITY AMP (VA) 5104338-1
TYCO ELECTRONICS AMP (VA) 5104338-1
TE CONNECTIVITY AMP CONNECTORS 5104338-1
AMP/TE CONNECTIVITY ACCT 167798 5104338-1
TYCO COLOMBIA 5104338-1
AMP INCORPORATED (TYCO ELECTRONICS 5104338-1
TE Connectivity / Hartman Brand 5104338-1
TE CONNECTIVITY / AMP BRA 5104338-1
TYCO INC (AMP) 5104338-1
TYCO ELECTRONICS 5104338-1
AMP ( TYC) 5104338-1
TE AMP TYCO 5104338-1
TE Connectivity / Am 5104338-1
TE Connectivity AMP Connectors 5104338-1

Search for other parts like 5104338- »