TE Connectivity 5103311-6

Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold, Tin
Contact ShapeSquare
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeHeader, Pin, Plug
Contact Current Rating1 A
Contact GenderMale
Current Rating1 A
Insulation Resistance5 GΩ
Mating Connector LockWithout
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-65 °C
Number of Contacts26
Number of Positions26
Number of Rows2
Operating Supply Voltage250 V
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWithout
TerminationSolder, Through Hole
Dimensions
Contact Mating Length6.096 mm
Depth12.39 mm
Height8.813 mm
Lead Length3.429 mm
Length40.64 mm
Pitch2.54 mm
Row Spacing2.54 mm
Shrouded End Dimension3.81 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5103311-6.

Factory Futures
Technical Drawing1 page13 years ago
Master Electronics
Datasheet100 pages12 years ago
Datasheet96 pages15 years ago
Newark
Datasheet5 pages13 years ago
Datasheet1 page15 years ago
Datasheet1 page0 years ago
Electro Sonic
Datasheet104 pages14 years ago

Inventory History

3 month trend:
+3.58%

Alternate Parts

Price @ 1000
$ 2.992
$ 3.595
$ 3.595
Stock
8,949
9,565
9,565
Authorized Distributors
15
8
8
Gender
-
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
26
26
26
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5103311-6.

Related Parts

Descriptions

Descriptions of TE Connectivity 5103311-6 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
WIRE-BOARD CONN, HEADER, 26POS, 2.54MM
AMP-LATCH Series,2.54mm Pitch 26 Way 2 Row Right Angle PCB Header, Solder Term,1A | TE Connectivity 5103311-6
Headers & Wire Housings HDR R.A. DOUBLE 26P
Pin and Pinless Headers (AMP-LATCH)
Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:26Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Amp-Latch Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 5103311-6.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5103311-6.

Technical Specifications

Physical
ColorBlack
Contact PlatingGold, Tin
Contact ShapeSquare
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeHeader, Pin, Plug
Contact Current Rating1 A
Contact GenderMale
Current Rating1 A
Insulation Resistance5 GΩ
Mating Connector LockWithout
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-65 °C
Number of Contacts26
Number of Positions26
Number of Rows2
Operating Supply Voltage250 V
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWithout
TerminationSolder, Through Hole
Dimensions
Contact Mating Length6.096 mm
Depth12.39 mm
Height8.813 mm
Lead Length3.429 mm
Length40.64 mm
Pitch2.54 mm
Row Spacing2.54 mm
Shrouded End Dimension3.81 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5103311-6.

Factory Futures
Technical Drawing1 page13 years ago
Master Electronics
Datasheet100 pages12 years ago
Datasheet96 pages15 years ago
Newark
Datasheet5 pages13 years ago
Datasheet1 page15 years ago
Datasheet1 page0 years ago
Electro Sonic
Datasheet104 pages14 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages5 years ago
Rohs Statement1 page11 years ago