TE Connectivity 5103308-3

Header; Pin; Vertical; Copper Alloy; Thermoplastic; 16; 0.100 x 0.100 in.; 1 A
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins16
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Current Rating1 A
GenderMale
Insulation Resistance5 GΩ
Mating Connector LockWithout
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts16
Number of Positions16
Number of Rows2
Operating Supply Voltage250 V
OrientationVertical
PCB Mount RetentionWithout
Voltage Rating250 V
Dimensions
Height9.98 mm
Lead Pitch2.54 mm
Length27.94 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5103308-3.

Electro Sonic
Technical Drawing1 page13 years ago
Datasheet321 pages12 years ago
Master Electronics
Datasheet100 pages12 years ago
Datasheet96 pages15 years ago
Newark
Datasheet5 pages13 years ago
Datasheet1 page15 years ago
Datasheet1 page0 years ago
Burklin Elektronik
Datasheet6 pages7 years ago
Datasheet6 pages4 years ago
Sager Electronics
Datasheet321 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet2 pages16 years ago
Datasheet1 page16 years ago
Datasheet1 page17 years ago
Datasheet1 page17 years ago
Datasheet2 pages17 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Jameco
Datasheet2 pages17 years ago
Future Electronics
Datasheet1 page18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5103308-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 5103308-3 provided by its distributors.

Header; Pin; Vertical; Copper Alloy; Thermoplastic; 16; 0.100 x 0.100 in.; 1 A
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Wire-Board Connector, Header, 16 Position, 2.54Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:16Contacts; Contact Termination Type:Through Hole Straight; Product Range:Amp-Latch Series Rohs Compliant: Yes |Amp Te Connectivity 5103308-3.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5103308-3.

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins16
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Current Rating1 A
GenderMale
Insulation Resistance5 GΩ
Mating Connector LockWithout
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts16
Number of Positions16
Number of Rows2
Operating Supply Voltage250 V
OrientationVertical
PCB Mount RetentionWithout
Voltage Rating250 V
Dimensions
Height9.98 mm
Lead Pitch2.54 mm
Length27.94 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5103308-3.

Electro Sonic
Technical Drawing1 page13 years ago
Datasheet321 pages12 years ago
Master Electronics
Datasheet100 pages12 years ago
Datasheet96 pages15 years ago
Newark
Datasheet5 pages13 years ago
Datasheet1 page15 years ago
Datasheet1 page0 years ago
Burklin Elektronik
Datasheet6 pages7 years ago
Datasheet6 pages4 years ago
Sager Electronics
Datasheet321 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet2 pages16 years ago
Datasheet1 page16 years ago
Datasheet1 page17 years ago
Datasheet1 page17 years ago
Datasheet2 pages17 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Jameco
Datasheet2 pages17 years ago
Future Electronics
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements
Materials Sheet2 pages10 years ago
Materials Sheet2 pages8 years ago
Rohs Statement1 page11 years ago