Keystone 5102TR

Jumper, SMT, L 6.9mm, Micro-Miniature, Tape & Reel | Keystone Electronics 5102TR
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorSilver
Contact PlatingTin
Technical
GenderNon-Gendered
PackagingTape & Reel (TR)
Dimensions
Height990.6 µm
Pitch2.8956 mm

Documents

Download datasheets and manufacturer documentation for Keystone 5102TR.

Sager Electronics
Datasheet1 page6 years ago
Future Electronics
Datasheet1 page8 years ago
Datasheet1 page10 years ago
Datasheet1 page10 years ago

Inventory History

3 month trend:
+280%

Alternate Parts

Price @ 1000
$ 0.182
$ 0.149
$ 0.149
Stock
251,690
35,483
35,483
Authorized Distributors
9
9
9
Gender
Non-Gendered
Non-Gendered
Non-Gendered
Pitch
2.8956 mm
2.8956 mm
2.8956 mm
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
-
-
-
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Keystone 5102TR.

Descriptions

Descriptions of Keystone 5102TR provided by its distributors.

Jumper, SMT, L 6.9mm, Micro-Miniature, Tape & Reel | Keystone Electronics 5102TR
0.02 in 0.5 mm Thick Copper (Silver Plated) 0.27 in 6.85 mm Long Jumper
Circuit Board Hardware - PCB JUMPER T/R OF 500 PCS
Micro-Miniature SMT Jumper on T&R
Conn Jumper 2 POS 2.9mm ST SMD

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorSilver
Contact PlatingTin
Technical
GenderNon-Gendered
PackagingTape & Reel (TR)
Dimensions
Height990.6 µm
Pitch2.8956 mm

Documents

Download datasheets and manufacturer documentation for Keystone 5102TR.

Sager Electronics
Datasheet1 page6 years ago
Future Electronics
Datasheet1 page8 years ago
Datasheet1 page10 years ago
Datasheet1 page10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant