Molex 51021-1500

1.25MM (.049") PITCH PICO BLADE?WIRE-TO-WIRE AND W IRE-TO-BOARD HOUSING, FEM ALE, 15 CIRCUITS, WHITE

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
51021-1500 11,552 Buy Now »
USD
0.174 0.165
Arrow
510211500 4 Buy Now »
USD
0.344 0.322 0.307 0.301 0.301
Newark 2
57H2323 797 Buy Now »
USD
0.700 0.561 0.491 0.350 0.315
98K9682 5,841 Buy Now »
USD
0.561 0.491 0.350 0.315
Chip One Stop Japan 2
C1S516500431557 4 Buy Now »
JPY
72.20 72.20 72.20 72.20
C1S516500003053 960 Buy Now »
JPY
57.20 42.20 39.20 39.20
TTI
51021-1500 10,800 Buy Now »
USD
0.212 0.212 0.212
Heilind Electronics
MOL51021-1500 14,164 Buy Now »
USD
0.200 0.200 0.200 0.173 0.163
Mouser
538-51021-1500 895 Buy Now »
USD
0.700 0.561 0.491 0.350 0.315
Onlinecomponents.com
510211500 3,532 Buy Now »
USD
0.236 0.236 0.201 0.176 0.167
Master Electronics
510211500 2,368 ··
USD
0.236 0.236 0.201 0.176 0.167
Chip One Stop Global 2
C1S516500431557 2,257 Buy Now »
JPY
72.90 52.70 47.60 47.60
C1S516500003053 815 Buy Now »
JPY
57.60 52.90 52.90
Heilind Asia
MOL51021-1500 945 Buy Now »
USD
0.114 0.114 0.114 0.114 0.114
NEP Electronics
51021-1500 841 ··
Interstate Connecting Components
51021-1500 14,164 Buy Now »
Dachs
51021-1500 374 ··
Allied Electronics
70091281 334 Buy Now »
USD
0.507 0.507 0.458 0.413 0.413
Power and Signal Group
51021-1500 0 ··
Farnell
1012242 8,139 Buy Now »
GBP
0.358 0.304 0.266 0.215
element14 APAC
1012242 6,856 Buy Now »
SGD
1.08 0.864 0.757 0.539 0.486
Electro Sonic
510211500 11,618 Buy Now »
USD
0.250 0.250 0.213 0.187 0.177
Distrelec
51021-1500 992 Buy Now »
EUR
0.440 0.440 0.440 0.385 0.334
Rutronik
COREC14958 0 ··
EUR
0.205 0.191
Avnet Europe
51021-1500 6,611 Buy Now »
EUR
0.399 0.399 0.399 0.145 0.123
RS Components
3191058 4,935 Buy Now »
GBP
0.386 0.354 0.320 0.256
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
ExcessParts.Net
51021-1500 49 Buy Now »
USD
0.090 0.090 0.090 0.090 0.090
Quest
51021-1500 20 Buy Now »
USD
0.950 0.760 0.760 0.760 0.760
IBS Electronics
51021-1500 3,000 ··
USD
0.680 0.680 0.680 0.680 0.680
Jameco
1972371 Yes ··
USD
0.350 0.260 0.260 0.260
EarthTron
51021-1500 1,489 ··
STLAA.com
51021-1500 338 ··
Tencell
51021-1500 8,391 Buy Now »
USD
0.183 0.183 0.183 0.159 0.159
PSC Electronics
51021-1500 104 Buy Now »
Ralph's Elec.
51021-1500 7 Buy Now »
Ewing Components
510211500 49,993 Send RFQ »
Abacus Technologies
51021-1500 2,013 ··
TME
MX-51021-1500 416 Buy Now »
USD
0.240 0.192 0.168 0.168
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
51021-1500 Contact Send RFQ »
Bristol Electronics
51021-1500 Contact Buy Now »
North Star Micro
51021-1500 Contact ··
XS Micro
51021-1500 Contact ··
SemiconductorPLUS
51021-1500 Contact ··

Descriptions

CRIMP HOUSING, 1.25MM 15W; No. of Contacts:15; Pitch Spacing:1.25mm; Contact Material:Phosphor Bronze; Contact Plating:Tin; Contact Material:Phosphor Bronze; Contact Plating:Tin; Current Rating:1A; Dielectric Strength VAC:250V; External Depth:3.2mm; External Length / Height:3.95mm; Housing Type:GF Nylon UL94V-0; Insulation Resistance:100Mohm; No. of Poles:15; No. of Ways:15; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Voltage Rating VAC:125V; Working Voltage:125V
element14 APAC
1.25MM (.049") PITCH PICO BLADE?WIRE-TO-WIRE AND W IRE-TO-BOARD HOUSING, FEM ALE, 15 CIRCUITS, WHITE
IBS Electronics
CRIMP HOUSING, 1.25MM, 15WAY; Connector Type:Rectangular; Gender:Receptacle; Ways, No. of:15; Termination Method:Crimp; Contact Material:Phosphor Bronze; Series:PicoBlade; Contact Plating:Tin; Connector Insert Type:Female; Contact Style:Socket; Mounting Type:PCB; Current Rating:1A; External Depth:3.2mm; External Length / Height:3.95mm; No. of Contacts:15; No. of Poles:15; Resistance, Insulation:100Mohm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage Rating, AC:125V; Voltage, Working:125V; Dielectric Strength, VAC:250V; Housing Type:GF Nylon UL94V-0; Pitch:1.25mm
Farnell
15CKT RECEPTACLE HOUSING
Dachs
Connector Housing; Connector Type:Wire-to-Board; Gender:Receptacle; No. of Contacts:15; Pitch Spacing:1.25mm; Series:PicoBlade; No. of Rows:1; Body Material:PBT Polyester; Color:Natural ;RoHS Compliant: Yes
Newark
Crimp housing [Molex] 51021-1500 Crimp housing
Distrelec
Plug; wire-board; female; PIN:15; w/o terminals; 1.25mm; for cable
TME
Conn Housing RCP 15 POS 1.25mm Crimp ST Bag
Chip One Stop Global
15CKT RECEPTACLE HOUSING
Heilind Electronics
15CKT RECEPTACLE HOUSING
Onlinecomponents.com
Conn Housing RCP 15 POS 1.25mm Crimp ST Bag
Chip One Stop Japan
15CKT RECEPTACLE HOUSING
Heilind Asia
Hsg;Wire to Wire & Wire to Board;Cable Socket;15 Cont;PicoBlade/51021 Series
Allied Electronics
15CKT RECEPTACLE HOUSING
Interstate Connecting Components
MOLEX 51021-1500 / Receptacle housing
ExcessParts.Net
PICOBLADE RECP HSG 15 FH V0
NEP Electronics
15 way receptacle housing 1.25mm pitch
RS Components
Conn Housing F 15 POS 1.25mm Crimp ST Cable Mount PicoBlade? Bag
Verical
1.25MM REC 15P FEMALE
TTI
15CKT RECEPTACLE HOUSING
Master Electronics
15 P RECEPTACLE HOUSING
Rutronik
1.25mm Pitch PicoBlade™ Wire-to-Wire and Wire-to-Board Housing, Female, 15 Circuits
Molex
Connector Housing Receptacle 15 Position 1.25mm Straight Bag
Jameco

Technical Specifications

Pin Pitch 1.25 mm
REACH SVHC Compliance No SVHC
RoHS Compliant
Halogen Free Status Not Low Halogen
Insulation Resistance 100 MΩ
Gender Female
Housing Material Nylon
Number of Contacts 15
Contact Material Phosphor Bronze
Voltage Rating (AC) 125 V
Contact Plating Tin
Size-Height 3.95 mm
Lead-Free Status Lead Free
Size-Width 3.2 mm
Current Rating 1 A
Color Natural
Number of Positions 15
Glow Wire Compliant Non-Compliant
Size-Length 20.5 mm
Lifecycle Status Active
Mounting Type PCB
Number of Rows 1

Documents

Molex
Datasheet 2 pages 7 years ago
Datasheet 2 pages 3 years ago
Farnell
Datasheet, Technical Drawing 2 pages 5 years ago
Datasheet 1 page 17 years ago
Datasheet 2 pages 4 years ago
Electro Sonic
Datasheet 2 pages 8 months ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 1 page 14 years ago
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
element14
Datasheet 2 pages 6 years ago
Verical
Datasheet 2 pages 7 years ago
Digi-Key
Datasheet 2 pages 12 years ago
Allied Electronics
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 2 years ago
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 51021-1500
MOL 51021-1500
MLX 51021-1500
MOLE 51021-1500
MOLX 51021-1500
MOLEX INCORPORATED 51021-1500
MOLEX CONNECTOR CORPORATION 51021-1500
MOLEX CONNECTOR CORP 51021-1500
MOLEX HONG KONG CHINA LTD 51021-1500
MOLEX ELECTRONICS 51021-1500
MXA 51021-1500
MOLEX PREMISE NETWORK 51021-1500
MOLEX INTERCONNECT GMBH 51021-1500
MOLEX GMBH 51021-1500
Molex Taiwan Ltd 51021-1500
MOLEX INDUSTRIAL 51021-1500
MOELX 51021-1500
MOLEX INTERCONNECT 51021-1500
MOLEX ELEKTRONIK GMBH 51021-1500
MOLEX CONNECTOR 51021-1500
MOLEX-ETC 51021-1500
GWCONNECT BY MOLEX 51021-1500
MOLEX / Rohs 51021-1500
MOLEX JAPAN COMPANY LIMITED 51021-1500
MOLEX INDUSTRIAL HDC 51021-1500
Molex, LLC 51021-1500

Search for other parts like 51021- »