Molex 51021-0600

1.25mm Pitch PicoBlade™ Wire-to-Wire and Wire-to-Board Housing, Female, 6 Circuits

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
94C5342 42,439 Buy Now »
USD
0.224 0.206 0.206 0.190 0.165
Chip One Stop Japan 2
C1S516500019771 100 Buy Now »
JPY
9.35 9.35 9.35
C1S516500437959 8,565 Buy Now »
JPY
8.29
Heilind Electronics
MOL51021-0600 171,436 Buy Now »
USD
0.105 0.105 0.105 0.105 0.087
TTI
51021-0600 30,575 Buy Now »
USD
0.111 0.111 0.111
Mouser
538-51021-0600 24,815 Buy Now »
USD
0.390 0.295 0.271 0.203 0.172
Chip One Stop Global
C1S516500437959 4,522 Buy Now »
JPY
46.70 35.70 35.10
Dachs
51021-0600 3,740 ··
Heilind Asia
MOL51021-0600 807 Buy Now »
USD
0.053 0.053 0.053 0.053 0.053
NEP Electronics
51021-0600 5 ··
Interstate Connecting Components
51021-0600 171,436 Buy Now »
Bisco
51021-0600 56 Buy Now »
Allied Electronics
70190918 1,234 Buy Now »
USD
0.270 0.270 0.244 0.220 0.209
Power and Signal Group
51021-0600 0 ··
Farnell 2
2127104 42,441 Buy Now »
GBP
0.204 0.121 0.092 0.087 0.085
1012261 50,134 Buy Now »
GBP
0.041 0.040 0.038 0.036
element14 APAC
1012261 51,113 Buy Now »
SGD
0.601 0.455 0.418 0.313 0.265
Distrelec
51021-0600 23,255 Buy Now »
EUR
0.070 0.070 0.070 0.061 0.060
Rutronik
COREC4460 515 Buy Now »
EUR
0.079
Avnet Europe
51021-0600 94,075 Buy Now »
EUR
0.168 0.168 0.168 0.168 0.056
RS Components
2799178 30,737 Buy Now »
GBP
0.050 0.048 0.044 0.044
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
ExcessParts.Net
51021-0600 98 Buy Now »
USD
0.040 0.040 0.040 0.040 0.040
Jameco
1972346 51,318 Buy Now »
USD
0.160 0.140 0.140
Quest
51021-0600 545 Buy Now »
USD
0.750 0.600 0.375 0.225 0.225
EE-USA.com
51021-0600 4 Buy Now »
IBS Electronics
51021-0600 50 ··
USD
0.300 0.300 0.300 0.300 0.300
EarthTron
51021-0600 1,029 ··
Abtronics
51021-0600 100 ··
STLAA.com
51021-0600 120 ··
PSC Electronics
51021-0600 81 Buy Now »
Ralph's Elec.
51021-0600 4 Buy Now »
4 Star Electronics
51021-0600 67 Send RFQ »
Ewing Components
510210600 49,232 Send RFQ »
Abacus Technologies
51021-0600 2,564 ··
Tencell
51021-0600 14,044 Buy Now »
USD
0.096 0.096 0.096 0.096 0.083
TME
MX-51021-0600 9,518 Buy Now »
USD
0.109 0.068 0.060 0.053
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
51021-0600 Contact ··
Touchstone Systems
51021-0600 Contact Send RFQ »
SemiconductorPLUS
51021-0600 Contact ··
XS Micro
51021-0600 Contact ··

Descriptions

MOLEX 51021-0600 CONN HOUSING 6POS 1.25MM
IBS Electronics
1.25MM REC 06P FEMALE
TTI
Plug; wire-board; female; PIN:6; w/o terminals; 1.25mm; for cable
TME
6 way receptacle housing 1.25mm pitch
RS Components
Connector Housing Receptacle 6 Position 1.25mm Straight Bag
Jameco
Crimp housing [Molex] 51021-0600 Crimp housing
Distrelec
1.25mm 6 1 ƒnƒEƒWƒ“ƒO ƒŒƒZƒvƒ^ƒNƒ‹ 9.25mm 125V 1A 100ƒ¶ˆÈã 20mƒ¶ˆÈ‰º 250VAC/1min. +85Ž -40Ž PBTP/UL94V-0 3.95mm 3.2mm
Chip One Stop Japan
1.25mm Wire-to-Board Receptacle Housing; 6 Circuit
Allied Electronics
WIRE-BOARD CONNECTOR RECEPTACLE, 6POS, 1
Farnell
6CKT RECEPTACLE HOUSING
Interstate Connecting Components
6CKT RECEPTACLE HOUSING
Heilind Asia
1.25mm Pitch PicoBlade™ Wire-to-Wire and Wire-to-Board Housing, Female, 6 Circuits
Molex
PICOBLADE RECP HSG 06 FH V0
NEP Electronics
Conn Housing F 6 POS 1.25mm Crimp ST Cable Mount PicoBlade?‘????‘ Bag
Chip One Stop Global
6CKT RECEPTACLE HOUSING MOLEX
Dachs
6CKT RECEPTACLE HOUSING
Heilind Electronics
MOLEX 51021-0600 / CONN 6P HSNG RCP .049
ExcessParts.Net
WIRE-BOARD CONNECTOR RECEPTACLE, 6POS, 1
element14 APAC
CRIMP HOUSING, 1.25MM, 6WAY
Newark
06P RECEPTACLE HOUSING
Rutronik

Technical Specifications

Number of Contacts 6
Mounting Type PCB
Contact Plating Tin
Insulation Resistance 100 MΩ
Gender Female
Size-Width 3.2 mm
Pin Pitch 1.25 mm
Lifecycle Status Active
Halogen Free Status Not Low Halogen
Number of Rows 1
Contact Resistance 20 mΩ
Size-Height 3.95 mm
Housing Material Nylon
Glow Wire Compliant Non-Compliant
Size-Length 9.25 mm
Voltage Rating (AC) 125 V
Color Natural
Number of Positions 6
Contact Material Phosphor Bronze
RoHS Compliant
Current Rating 1 A
Lead-Free Status Lead Free

Documents

Farnell
Datasheet, Technical Drawing 2 pages 5 years ago
Datasheet 2 pages 6 months ago
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Datasheet 1 page 17 years ago
Datasheet 1 page 10 years ago
Datasheet 6 pages 16 years ago
Verical
Datasheet 2 pages 7 years ago
Molex
Datasheet 2 pages 7 years ago
Datasheet 1 page 3 years ago
Electro Sonic
Datasheet 2 pages 10 months ago
Datasheet 2 pages 2 years ago
Newark
Datasheet 2 pages 3 years ago
Datasheet 1 page 14 years ago
Datasheet 2 pages 2 years ago
element14 APAC
Datasheet 1 page 5 years ago
Allied Electronics
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Digi-Key
Datasheet 2 pages 12 years ago
element14
Datasheet 2 pages 6 years ago
Jameco
Datasheet 13 pages 7 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 51021-0600
MOL 51021-0600
MLX 51021-0600
MOLE 51021-0600
MOLX 51021-0600
MOLEX INCORPORATED 51021-0600
MOLEX CONNECTOR CORPORATION 51021-0600
MOLEX CONNECTOR CORP 51021-0600
MOLEX HONG KONG CHINA LTD 51021-0600
MOLEX ELECTRONICS 51021-0600
MXA 51021-0600
MOLEX PREMISE NETWORK 51021-0600
MOLEX INTERCONNECT GMBH 51021-0600
MOLEX GMBH 51021-0600
Molex Taiwan Ltd 51021-0600
MOLEX INDUSTRIAL 51021-0600
MOELX 51021-0600
MOLEX INTERCONNECT 51021-0600
MOLEX ELEKTRONIK GMBH 51021-0600
MOLEX CONNECTOR 51021-0600
MOLEX-ETC 51021-0600
GWCONNECT BY MOLEX 51021-0600
MOLEX / Rohs 51021-0600
MOLEX JAPAN COMPANY LIMITED 51021-0600
MOLEX INDUSTRIAL HDC 51021-0600
Molex, LLC 51021-0600

Search for other parts like 51021- »