Try the Octopart BOM Tool! Ad
octopart.com

CML Innovative Technologies 5100H6


Sorry, No distributors found

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts

Technical Specifications

Color Blue
Mounting Type Panel
Forward Voltage 3.4 V
RoHS Compliant
Lead-Free Status Contains Lead
Housing Material Nylon
Size-Height 5.59 mm
Lead Length 152.4 mm
Housing Color Black
Size-Diameter 7.11 mm
Wavelength 470 nm
Luminous Intensity 3 mcd
Number of Contacts 2

Documents

Digi-Key
Datasheet 1 page 15 years ago

Alternate Names

CML 5100H6
CML INNOVATIVE 5100H6
CML Innovative Technologies Inc 5100H6
CML Innovative Technologi 5100H6
CHICAGO MINIATURE LIGHTING LLC 5100H6
CML TECHNOLOGIES GMBH CO KG 5100H6
CHICAGO MINIATURE LIGHTING LLC (VA) 5100H6
CML Technologies 5100H6
cml innovative technology 5100H6
CML Innovative Tech 5100H6
CML Technologies GmbH & Co KG 5100H6
chicago minlamp 5100H6
CML INNOVATIVE TECHNOLOGY INC 5100H6
CHIC_MIN 5100H6
Innovative Technologies 5100H6

Search for other parts like 5100H »