TE Connectivity 5100750-1

Board Connector, 58 Contact(S), 5 Row(S), Female, Right Angle, Solder Terminal, Locking, Gray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeConnector, Receptacle
Contact Resistance20 mΩ
Current Rating1.5 A
GenderReceptacle
Make First / Break LastNo
Max Current Rating1.5 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)500 V
Min Operating Temperature-55 °C
Number of Columns11
Number of Contacts55
Number of Positions55
Number of Rows5
OrientationRight Angle
PCB Mounting OrientationRight Angle
Plating Thickness760 nm
SealableNo
ShieldingNo
TerminationSolder
Voltage Rating500 V
Dimensions
Depth23.3 mm
Length49.9 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5100750-1.

ShanghaiCT
Technical Drawing2 pages6 years ago
TE Connectivity
Technical Drawing2 pages13 years ago
Datasheet9 pages0 years ago
Datasheet22 pages0 years ago
Master Electronics
Datasheet3 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Electro Sonic
Datasheet1 page15 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5100750-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 5100750-1 provided by its distributors.

Board Connector, 58 Contact(S), 5 Row(S), Female, Right Angle, Solder Terminal, Locking, Gray
Conn Hard Metric RCP 55 POS 2mm Press Fit RA Thru-Hole Tube
Z-PACK/M F-HDR55+3P PCB Connector Assembly Type: PCB Mount Receptacle Data Rate: ≤1 Gb/s Number of Columns: 11 Number of Rows: 5 Backplane Architecture: Mezzanine PCB Mount Receptacle ≤1 Gb/s 11 5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeConnector, Receptacle
Contact Resistance20 mΩ
Current Rating1.5 A
GenderReceptacle
Make First / Break LastNo
Max Current Rating1.5 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)500 V
Min Operating Temperature-55 °C
Number of Columns11
Number of Contacts55
Number of Positions55
Number of Rows5
OrientationRight Angle
PCB Mounting OrientationRight Angle
Plating Thickness760 nm
SealableNo
ShieldingNo
TerminationSolder
Voltage Rating500 V
Dimensions
Depth23.3 mm
Length49.9 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5100750-1.

ShanghaiCT
Technical Drawing2 pages6 years ago
TE Connectivity
Technical Drawing2 pages13 years ago
Datasheet9 pages0 years ago
Datasheet22 pages0 years ago
Master Electronics
Datasheet3 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Electro Sonic
Datasheet1 page15 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago