Molex 51004-0800

2.00mm Pitch MicroBlade Wire-to-Board Housing, Friction Lock, 5.80mm Height, 8 Circuits

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPolyester
MountCable, Free Hanging
Technical
Connector TypeReceptacle, Socket
Contact GenderFemale
Current Rating2 A
Fastening TypeRamp
GenderReceptacle
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Max Voltage Rating (DC)125.125 kV
Min Operating Temperature-20 °C
Number of Contacts8
Number of Poles8
Number of Positions8
Number of Rows1
OrientationStraight
PackagingBulk
Schedule B8536695050
TerminationCrimp
Voltage Rating125 V
Dimensions
Depth5.8 mm
Lead Pitch2 mm
Length18 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Molex 51004-0800.

Molex
Datasheet1 page15 years ago
Datasheet1 page11 years ago
Electro Sonic
Datasheet1 page6 years ago
Datasheet1 page9 years ago
Datasheet1 page8 years ago
Farnell
Datasheet1 page7 years ago
Datasheet1 page11 years ago
Datasheet1 page17 years ago
Newark
Datasheet1 page10 years ago
Datasheet1 page9 years ago
Datasheet1 page9 years ago
Datasheet1 page22 years ago

Inventory History

3 month trend:
-11.79%

Alternate Parts

Price @ 1000
$ 0.357
$ 0.073
$ 0.073
Stock
148,312
517,117
517,117
Authorized Distributors
6
12
12
Gender
Receptacle
Receptacle
Receptacle
Pitch
2 mm
2 mm
2 mm
Number of Positions
8
8
8
Number of Rows
1
1
1
Mount
Cable, Free Hanging
Cable
Cable
Contact Plating
Gold
-
-
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Country of OriginUS

Engineering Resources

View Evaluation kits and Reference designs for Molex 51004-0800.

Related Parts

Descriptions

Descriptions of Molex 51004-0800 provided by its distributors.

2.00mm Pitch MicroBlade Wire-to-Board Housing, Friction Lock, 5.80mm Height, 8 Circuits
HEADER, W2B, FEMALE, 8WAY; Colour:Natural; Connector Type:Rectangular; No. of Ways:8; Pitch:2mm; Series:51004
Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount Natural MicroBlade™ Bag
Wire To Board Header; Gender:Female; Num
MICROBLADE Series 2mm Pitch 8 Way 1 Row Female Straight PCB Housing 51004 | Molex Incorporated 51004-0800
Product Range: MOLEX - MicroBlade 51004 SeriesGender: ReceptacleNo. of Contacts: 8No. of Rows: 1Pitch Spacing: 2mm
2.00MM HSG 08P W/FRICTION LOCK
CONN RCPT HOUSING 2MM 8POS SGL
Wire To Board Header; Connector Type:Wire-to-Board; Gender:Receptacle; No. of Contacts:8; Pitch Spacing:2mm; Series:MicroBlade; No. of Rows:1; Body Material:PBT Polyester; Color:Natural; Connecting Termination:Crimp ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0510040800
  • 510-04-0800
  • 51004-0800.
  • 510040800

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPolyester
MountCable, Free Hanging
Technical
Connector TypeReceptacle, Socket
Contact GenderFemale
Current Rating2 A
Fastening TypeRamp
GenderReceptacle
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Max Voltage Rating (DC)125.125 kV
Min Operating Temperature-20 °C
Number of Contacts8
Number of Poles8
Number of Positions8
Number of Rows1
OrientationStraight
PackagingBulk
Schedule B8536695050
TerminationCrimp
Voltage Rating125 V
Dimensions
Depth5.8 mm
Lead Pitch2 mm
Length18 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Molex 51004-0800.

Molex
Datasheet1 page15 years ago
Datasheet1 page11 years ago
Electro Sonic
Datasheet1 page6 years ago
Datasheet1 page9 years ago
Datasheet1 page8 years ago
Farnell
Datasheet1 page7 years ago
Datasheet1 page11 years ago
Datasheet1 page17 years ago
Newark
Datasheet1 page10 years ago
Datasheet1 page9 years ago
Datasheet1 page9 years ago
Datasheet1 page22 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago