TE Connectivity 5100161-1

Type C 55 Position 2 mm Receptacle Right Angle Hard Metric PCB Mount Connector
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPBT
MaterialGlass, Polyester
MountThrough Hole
Technical
Connector TypeConnector, Receptacle
Contact Resistance13.5 mΩ
Current Rating1.5 A
GenderReceptacle
Make First / Break LastNo
Max Current Rating1.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Columns11
Number of Contacts55
Number of Positions55
Number of Rows5
OrientationRight Angle
PCB Mounting OrientationRight Angle
Plating Thickness760 nm
SealableNo
ShieldingNo
TerminationPress-Fit
Voltage Rating500 V
Dimensions
Depth21.8 mm
Lead Pitch2 mm
Length24.95 mm
Pitch2 mm
Row Spacing2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5100161-1.

LKR
Technical Drawing1 page6 years ago
TE Connectivity
Datasheet1 page11 years ago
Datasheet9 pages0 years ago
Newark
Datasheet22 pages0 years ago
Electro Sonic
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Jameco
Datasheet2 pages17 years ago
Future Electronics
Datasheet1 page18 years ago
Farnell
Datasheet1 page25 years ago
Datasheet1 page0 years ago

Alternate Parts

Price @ 1000
$ 5.336
$ 4.38
Stock
60,136
37,955
Authorized Distributors
21
15
Gender
Receptacle
Receptacle
Pitch
2 mm
2 mm
Number of Positions
55
55
Number of Rows
5
5
Mount
Through Hole
Through Hole
Termination
Press-Fit
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Housing Material
PBT
PBT

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5100161-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 5100161-1 provided by its distributors.

Type C 55 Position 2 mm Receptacle Right Angle Hard Metric PCB Mount Connector
Conn Hard Metric RCP 55 POS 2mm Press Fit RA Thru-Hole Tube
Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle
Product Range:Z-Pack Series; No. Of Contacts:55Contacts; Pitch Spacing:2Mm; Gender:Receptacle; Contact Termination Type:Through Hole; No. Of Rows:5Rows; Row Pitch:2Mm; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 5100161-1.
Z-PACK/C RAF 55P PCB Connector Assembly Type: PCB Mount Receptacle Data Rate: ≤1 Gb/s Number of Columns: 11 Number of Rows: 5 Backplane Architecture: Mezzanine PCB Mount Receptacle ≤1 Gb/s 11 5 | Hm Receptacle Connector: Traditional Backplane & Coplanar & 2Mm | Part Number: 5100161-1 | Internal Number: 5100161-1 | Alias Number: 1104989 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5100161-1 .
  • 5100161-1.

Technical Specifications

Physical
ColorGrey
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPBT
MaterialGlass, Polyester
MountThrough Hole
Technical
Connector TypeConnector, Receptacle
Contact Resistance13.5 mΩ
Current Rating1.5 A
GenderReceptacle
Make First / Break LastNo
Max Current Rating1.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Columns11
Number of Contacts55
Number of Positions55
Number of Rows5
OrientationRight Angle
PCB Mounting OrientationRight Angle
Plating Thickness760 nm
SealableNo
ShieldingNo
TerminationPress-Fit
Voltage Rating500 V
Dimensions
Depth21.8 mm
Lead Pitch2 mm
Length24.95 mm
Pitch2 mm
Row Spacing2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5100161-1.

LKR
Technical Drawing1 page6 years ago
TE Connectivity
Datasheet1 page11 years ago
Datasheet9 pages0 years ago
Newark
Datasheet22 pages0 years ago
Electro Sonic
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Jameco
Datasheet2 pages17 years ago
Future Electronics
Datasheet1 page18 years ago
Farnell
Datasheet1 page25 years ago
Datasheet1 page0 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet2 pages10 years ago
Materials Sheet2 pages8 years ago
Rohs Statement1 page10 years ago