TE Connectivity 5100147-1

Connector, Receptacle, Z-pack 2MM Hard Metric, 110 Position, Type A | Te Connectivity 5100147-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact MaterialBronze, Nickel, Tin
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyester
MaterialPolyester
MountThrough Hole
Technical
Connector TypeConnector, Receptacle
Contact Resistance20 mΩ
Current Rating1.5 A
GenderReceptacle
Make First / Break LastNo
Max Current Rating1.5 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)500 V
Min Operating Temperature-55 °C
Number of Columns22
Number of Contacts110
Number of Positions110
Number of Rows5
OrientationRight Angle
PCB Mounting OrientationRight Angle
Plating Thickness760 nm
SealableNo
ShieldingNo
TerminationPress-Fit
Voltage Rating500 V
Dimensions
Height8.325 mm
Lead Pitch2 mm
Length49.9 mm
Pitch2 mm
Row Spacing2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5100147-1.

Future Electronics
Technical Drawing1 page6 years ago
Datasheet1 page18 years ago
TE Connectivity
Datasheet1 page12 years ago
Datasheet9 pages0 years ago
Newark
Datasheet22 pages0 years ago
Datasheet1 page12 years ago
Electro Sonic
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Farnell
Datasheet1 page12 years ago
Jameco
Datasheet2 pages15 years ago

Alternate Parts

Price @ 1000
$ 8.611
$ 11.47
$ 12.135
$ 8.39
$ 10.688
$ 8.397
$ 5.04
$ 11.865
Stock
283,491
199,837
72,872
218,317
26,876
957
2,731
242
Authorized Distributors
21
23
21
17
17
10
3
3
Gender
Receptacle
Receptacle
Receptacle
Receptacle
Receptacle
-
Female
Female
Pitch
2 mm
3.7 mm
2.0066 mm
-
3.7 mm
2 mm
2 mm
2 mm
Number of Positions
110
110
110
110
110
110
110
110
Number of Rows
5
5
5
5
5
5
5
5
Mount
Through Hole
Through Hole
Through Hole
-
Through Hole
Through Hole
Through Hole
Through Hole
Termination
Press-Fit
Solder
Press-Fit
-
Press-Fit
Press-Fit
Press-Fit
Press-Fit
Orientation
Right Angle
Right Angle
Right Angle
Right Angle
Right Angle
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Gold, Tin
Gold
Gold
Tin
Gold
Gold
Gold
Housing Material
Polyester
Polyester
Plastic
Plastic
Polyester
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5100147-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 5100147-1 provided by its distributors.

CONNECTOR, RECEPTACLE, Z-PACK 2MM HARD METRIC, 110 POSITION, TYPE A | TE Connectivity 5100147-1
Conn Hard Metric RCP 110 POS 2mm Press Fit RA Thru-Hole Tube
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
Connector, Card Edge, Receptacle, 110 Position, 5Row; Product Range:Z-Pack Series; No. Of Contacts:110Contacts; Pitch Spacing:2Mm; Gender:Receptacle; Contact Termination Type:Press Fit; No. Of Rows:5Rows; Row Pitch:2Mm Rohs Compliant: Yes |Amp Te Connectivity 5100147-1.
Z-PACK/A RAF 110P PCB Connector Assembly Type: PCB Mount Receptacle Data Rate: ≤1 Gb/s Number of Columns: 22 Number of Rows: 5 Backplane Architecture: Mezzanine PCB Mount Receptacle ≤1 Gb/s 22 5 | Hm Receptacle Connector: Traditional Backplane & Coplanar & 2Mm | Part Number: 5100147-1 | Internal Number: 5100147-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5100147-1.

Technical Specifications

Physical
ColorGrey
Contact MaterialBronze, Nickel, Tin
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyester
MaterialPolyester
MountThrough Hole
Technical
Connector TypeConnector, Receptacle
Contact Resistance20 mΩ
Current Rating1.5 A
GenderReceptacle
Make First / Break LastNo
Max Current Rating1.5 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)500 V
Min Operating Temperature-55 °C
Number of Columns22
Number of Contacts110
Number of Positions110
Number of Rows5
OrientationRight Angle
PCB Mounting OrientationRight Angle
Plating Thickness760 nm
SealableNo
ShieldingNo
TerminationPress-Fit
Voltage Rating500 V
Dimensions
Height8.325 mm
Lead Pitch2 mm
Length49.9 mm
Pitch2 mm
Row Spacing2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5100147-1.

Future Electronics
Technical Drawing1 page6 years ago
Datasheet1 page18 years ago
TE Connectivity
Datasheet1 page12 years ago
Datasheet9 pages0 years ago
Newark
Datasheet22 pages0 years ago
Datasheet1 page12 years ago
Electro Sonic
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Farnell
Datasheet1 page12 years ago
Jameco
Datasheet2 pages15 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet3 pages7 years ago
Materials Sheet3 pages6 years ago
Rohs Statement1 page10 years ago