Mill-Max 510-93-169-17-101002

Conn PGA Socket SKT 169 POS 2.54mm Solder ST Thru-Hole


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
ED2031-ND 0 ··
USD
14.34 11.23 11.23
Sager Electronics
510-93-169-17-101002 0 ··
USD
18.79 11.49 11.49
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
510-93-169-17-101002 Contact ··

Descriptions

CONN SOCKET PGA 169POS GOLD
Digi-Key
Conn PGA Socket SKT 169 POS 2.54mm Solder ST Thru-Hole
Sager Electronics

Technical Specifications

Mounting Angle 180 °
Size-Height 4.19 mm
Pin Pitch 2.54 mm
Lead-Free Status Contains Lead
Number of Positions 169
Packaging Bulk
Size-Length 43.18 mm
Mounting Type Through Hole
Contact Plating Gold Tin
Number of Pins 169
Size-Width 43.18 mm
Contact Material Beryllium Copper
RoHS Non-Compliant
Number of Contacts 169

Documents

Mouser
Datasheet 1 page 9 years ago
Arrow
Datasheet 1 page 9 years ago

Alternate Names

MILMAX 510-93-169-17-101002
MILL-MAX MFG CORP 510-93-169-17-101002
MILL 510-93-169-17-101002
MILL-MAX MFG 510-93-169-17-101002
Mill-Max Manufacturing Corp 510-93-169-17-101002
MILL-M 510-93-169-17-101002
PRD 510-93-169-17-101002
MILL-MAX MANUFACTURING 510-93-169-17-101002
MILL-MAX MANUFACTURI 510-93-169-17-101002
MILL-MAX MANUFACTURING CORP (VA) 510-93-169-17-101002
MILL-MAX (PINS) 510-93-169-17-101002
MILL-MAX (SOCKETS) 510-93-169-17-101002
MILL-MAX CORP 510-93-169-17-101002
Mill-Max Manufa 510-93-169-17-101002
MILL-MAXPC 510-93-169-17-101002
MILL-MAX MFG Corporation 510-93-169-17-101002
MILL-MAX MGF CORP 510-93-169-17-101002
MIL 510-93-169-17-101002
MILL-MAX TX14p 510-93-169-17-101002
MILL-MAX:OBSOLETE NO 510-93-169-17-101002
MILL-MAX MANUF CORP 510-93-169-17-101002
*MILL-MAX (48 PINS) 510-93-169-17-101002
Mill-Max Manufacturing Corpora 510-93-169-17-101002

Search for other parts like 510- »