Rubycon 50ZLJ1000M16X25

Cap Aluminum Lytic 1000uF 50V 20% (16 X 25mm) Radial 7.5mm 3510mA 10000h 105°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1 mF
FeaturesGeneral Purpose
Impedance22 mΩ
Leakage Current3 µA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current3.51 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Dimensions
Diameter16 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Diameter800 µm
Lead Pitch7.5 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 50ZLJ1000M16X25.

Future Electronics
Datasheet3 pages11 years ago
Datasheet4 pages2 years ago

Inventory History

3 month trend:
-12.93%

Alternate Parts

Price @ 1000
$ 0.701
$ 0.865
$ 0.809
$ 0.488
$ 0.634
$ 0.605
$ 0.676
$ 0.762
$ 0.747
$ 0.838
$ 0.796
Stock
3,669
135,494
258,609
62,956
28,103
73,624
129,417
55,593
307,322
47,216
18,767
Authorized Distributors
8
18
19
11
13
12
14
8
10
8
7
Capacitance
1 mF
1 mF
1 mF
1 mF
1 mF
1 mF
1 mF
1 mF
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Through Hole
Through Hole
PCB, Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Voltage Rating (DC)
-
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
16 mΩ
16 mΩ
25 mΩ
16 mΩ
16 mΩ
75 mΩ
-
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
10000 hours
7000 hours
7000 hours
10000 hours
10000 hours
5000 hours
10000 hours
5000 hours
Ripple Current
3.51 A
3.32 A
3.32 A
2.555 A
3.32 A
3.32 A
2.555 A
1.4 A
3.01 A
3.01 A
3.01 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm
26.5 mm
27.0002 mm
27.0002 mm
24.9936 mm
27.0002 mm
24.9936 mm
27.0002 mm
27.0002 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 50ZLJ1000M16X25.

Related Parts

Descriptions

Descriptions of Rubycon 50ZLJ1000M16X25 provided by its distributors.

Cap Aluminum Lytic 1000uF 50V 20% (16 X 25mm) Radial 7.5mm 3510mA 10000h 105°C Bulk
ZLJ Series 50 v 1000 uf 105'c 16x25mm LS=7.5mm Low Imp 10k hrs Electrolytic
Capacitor Al 105deg 1000uF 50V 16X25
16X25,radial-Ecap Rohs Compliant: Yes |Rubycon 50ZLJ1000M16X25
CAP ALUM 1000UF 20% 50V RADIAL
Radial Can ZLJ 50V 1000muF ±20% 0.630Dia 16.00mm

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1 mF
FeaturesGeneral Purpose
Impedance22 mΩ
Leakage Current3 µA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current3.51 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Dimensions
Diameter16 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Diameter800 µm
Lead Pitch7.5 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 50ZLJ1000M16X25.

Future Electronics
Datasheet3 pages11 years ago
Datasheet4 pages2 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant