Rubycon 50YXJ1M5X11

Cap Aluminum Lytic 1uF 50V 20%( 5 X 11mm) Radial 2mm 30mA 5000h 105C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1 µF
Impedance4 Ω
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current30 mA
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 50YXJ1M5X11.

Upverter
Datasheet2 pages11 years ago
Farnell
Datasheet2 pages7 years ago

Inventory History

3 month trend:
-28.29%

Alternate Parts

Price @ 1000
$ 0.069
$ 0.068
$ 0.068
Stock
74,247
251,615
251,615
Authorized Distributors
6
8
8
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
30 mA
12.6 mA
12.6 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 50YXJ1M5X11.

Related Parts

Descriptions

Descriptions of Rubycon 50YXJ1M5X11 provided by its distributors.

Cap Aluminum Lytic 1uF 50V 20%( 5 X 11mm) Radial 2mm 30mA 5000h 105C Bulk
Aluminium Electrolytic Capacitor, Yxj Series, 1 - F, - 20%, 50 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 50YXJ1M5X11
Capacitor, 1µF, 50V, 20%; Capacitance:1µF; Voltage Rating:50V; Product Range:YXJ Series; Capacitance Tolerance:± Capacitor Terminals:Radial
CAP, 1µF, 50V, 20%; Capacitance: 1µF; Voltage Rating: 50V; Product Range: YXJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Lead Spacing: 2mm; Height: 11mm; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Lifetime @ Temperature: 5000 hours @ 105°C; ESR: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Capacitance Tolerance ±: ± 20%

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50YXJ1M 5X11

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1 µF
Impedance4 Ω
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current30 mA
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 50YXJ1M5X11.

Upverter
Datasheet2 pages11 years ago
Farnell
Datasheet2 pages7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant