Rubycon 50YXG470MEFCG412.5X20

Cap Alum 470UF 20% 50V Radial

Price and Stock

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance470 µF
Impedance45 mΩ
Life (Hours)6000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Box (TB)
Ripple Current830 mA
Tolerance20 %
Voltage Rating50 V
Dimensions
Height - Seated (Max)21.9964 mm
Lead Pitch5.0038 mm

Alternate Parts

Price @ 1000
$ 0.346
$ 0.323
$ 0.431
$ 0.404
$ 0.347
$ 0.39
$ 0.52
$ 0.425
$ 0.43
$ 0.363
$ 0.386
Stock
1
1,265,508
625,574
627,846
32,688
126,390
163,067
176,822
43,495
59,037
76,292
Authorized Distributors
0
21
19
18
17
10
9
9
10
9
9
Capacitance
470 µF
470 µF
470 µF
470 µF
470 µF
470 µF
470 µF
470 µF
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Voltage Rating (DC)
-
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
22 mΩ
22 mΩ
22 mΩ
-
-
-
45 mΩ
-
150 mΩ
22 mΩ
Life (Hours)
6000 hours
5000 hours
10000 hours
10000 hours
10000 hours
10000 hours
5000 hours
10000 hours
5000 hours
10000 hours
5000 hours
Ripple Current
830 mA
2.26 A
2.26 A
2.26 A
370 mA
2.05 A
2.05 A
1.66 A
2.05 A
1.66 A
2.26 A
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm
19.9898 mm
19.9898 mm
21.9964 mm
19.9898 mm
19.9898 mm
21.9964 mm
19.9898 mm
21.9964 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 50YXG470MEFCG412.5X20.

Related Parts

Descriptions

Descriptions of Rubycon 50YXG470MEFCG412.5X20 provided by its distributors.

CAP ALUM 470UF 20% 50V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance470 µF
Impedance45 mΩ
Life (Hours)6000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Box (TB)
Ripple Current830 mA
Tolerance20 %
Voltage Rating50 V
Dimensions
Height - Seated (Max)21.9964 mm
Lead Pitch5.0038 mm

Compliance

Environmental Classification
RoHSCompliant