Rubycon 50YXG270MEFCT810X20

Cap Alum 270UF 20% 50V Radial

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance270 µF
Impedance600 mΩ
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Box (TB)
Ripple Current610 mA
Tolerance20 %
Voltage Rating50 V
Dimensions
Height - Seated (Max)21.9964 mm
Lead Pitch5.0038 mm

Alternate Parts

Price @ 1000
$ 0.291
$ 0.287
$ 0.274
$ 0.277
$ 0.64
$ 0.333
$ 0.275
$ 0.317
$ 0.288
$ 0.671
$ 0.328
Stock
1
205,705
26,010
35,504
18,028
41,309
7,091
7,365
4,955
8,400
6,872
Authorized Distributors
0
15
16
16
6
8
5
5
3
6
4
Capacitance
270 µF
270 µF
270 µF
270 µF
270 µF
270 µF
270 µF
270 µF
270 µF
270 µF
270 µF
Mount
Through Hole
Through Hole
PCB, Through Hole
PCB, Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Voltage Rating (DC)
-
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
-
Tolerance
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
23 mΩ
23 mΩ
23 mΩ
-
-
240 mΩ
-
240 mΩ
-
-
Life (Hours)
5000 hours
10000 hours
10000 hours
5000 hours
7000 hours
4000 hours
7000 hours
4000 hours
7000 hours
10000 hours
4000 hours
Ripple Current
610 mA
1.89 A
1.89 A
1.89 A
1.22 A
1.58 A
1.22 A
1.58 A
854 mA
1.3 A
1.58 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm
21.9964 mm
19.9898 mm
19.9898 mm
19.9898 mm
21.9964 mm
21.9964 mm
21.4884 mm
21.4884 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 50YXG270MEFCT810X20.

Related Parts

Descriptions

Descriptions of Rubycon 50YXG270MEFCT810X20 provided by its distributors.

CAP ALUM 270UF 20% 50V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance270 µF
Impedance600 mΩ
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Box (TB)
Ripple Current610 mA
Tolerance20 %
Voltage Rating50 V
Dimensions
Height - Seated (Max)21.9964 mm
Lead Pitch5.0038 mm

Compliance

Environmental Classification
RoHSCompliant