Rubycon 50YXG220MEFC10X16

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXG 50V 220muF ±20% 0.394Dia 10.00mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance220 µF
Impedance84 mΩ
Leakage Current3 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Ripple Current525 mA
TerminationRadial
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter10 mm
Height16 mm
Height - Seated (Max)17.5006 mm
Lead Diameter600 µm
Lead Pitch5 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 50YXG220MEFC10X16.

Upverter
Datasheet3 pages9 years ago
element14 APAC
Datasheet3 pages11 years ago
Datasheet3 pages14 years ago
Datasheet5 pages15 years ago
Farnell
Datasheet3 pages7 years ago
Future Electronics
Datasheet3 pages7 years ago

Inventory History

3 month trend:
-50.16%

Alternate Parts

Price @ 1000
$ 0.182
$ 0.212
$ 0.212
Stock
16,195
1,200,238
1,200,238
Authorized Distributors
7
22
22
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
30 mΩ
30 mΩ
Life (Hours)
5000 hours
4000 hours
4000 hours
Ripple Current
525 mA
1.65 A
1.65 A
Height - Seated (Max)
17.5006 mm
17.4752 mm
17.4752 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 50YXG220MEFC10X16.

Related Parts

Descriptions

Descriptions of Rubycon 50YXG220MEFC10X16 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXG 50V 220muF ±20% 0.394Dia 10.00mm
YXG Series 220 uF 50 V ± 20 % Through Hole Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 220uF 50V 20%( 10 X 16mm) Radial 5mm 1050mA 5000h 105C Bulk
CAP, 220µF, 50V, 20%; Capacitance: 220µF; Voltage Rating: 50V; Product Range: YXG Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 16mm; Operating Temperature M
Aluminum Electrolytic Capacitor, 220Uf, 50V, 20%, Radial; Capacitance:220Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mmrohs Compliant: Yes |Rubycon 50YXG220MEFC10X16

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50YXG220MEFC 10X16

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance220 µF
Impedance84 mΩ
Leakage Current3 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Ripple Current525 mA
TerminationRadial
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter10 mm
Height16 mm
Height - Seated (Max)17.5006 mm
Lead Diameter600 µm
Lead Pitch5 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 50YXG220MEFC10X16.

Upverter
Datasheet3 pages9 years ago
element14 APAC
Datasheet3 pages11 years ago
Datasheet3 pages14 years ago
Datasheet5 pages15 years ago
Farnell
Datasheet3 pages7 years ago
Future Electronics
Datasheet3 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant