Rubycon 50PX470MEFCT810X20

Cap Alum 470UF 20% 50V Radial

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance470 µF
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Box (TB)
Ripple Current600 mA
Tolerance20 %
Voltage Rating50 V
Dimensions
Height - Seated (Max)21.9964 mm
Lead Pitch5.0038 mm

Inventory History

3 month trend:
-58.60%

Alternate Parts

Price @ 1000
$ 0.253
$ 0.274
$ 0.263
$ 0.199
$ 0.563
$ 0.302
$ 0.287
$ 0.428
$ 0.314
$ 0.265
$ 0.356
Stock
8,180
573,744
168,183
203,889
23,499
128,701
65,733
24,264
41,665
20,018
6,928
Authorized Distributors
1
21
19
11
15
6
7
9
4
7
2
Capacitance
470 µF
470 µF
470 µF
470 µF
470 µF
470 µF
470 µF
470 µF
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Through Hole
PCB, Through Hole
Through Hole
Through Hole
PCB, Through Hole
Through Hole
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Voltage Rating (DC)
-
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
-
Tolerance
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
-
-
-
-
-
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
1000 hours
2000 hours
2000 hours
1000 hours
1000 hours
2000 hours
1000 hours
2000 hours
Ripple Current
600 mA
530 mA
530 mA
530 mA
530 mA
600 mA
530 mA
540 mA
540 mA
540 mA
800 mA
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm
21.4884 mm
21.9964 mm
21.9964 mm
21.4884 mm
21.9964 mm
21.4884 mm
21.9964 mm
-

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 50PX470MEFCT810X20.

Related Parts

Descriptions

Descriptions of Rubycon 50PX470MEFCT810X20 provided by its distributors.

CAP ALUM 470UF 20% 50V RADIAL
Radial Electroly

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance470 µF
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Box (TB)
Ripple Current600 mA
Tolerance20 %
Voltage Rating50 V
Dimensions
Height - Seated (Max)21.9964 mm
Lead Pitch5.0038 mm

Compliance

Environmental Classification
RoHSCompliant