Grayhill 50PL90-01-1-04N

Switch Rotary SP4T 4 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialMetal
Contact PlatingGold
MountPanel, Through Hole
Technical
Max Voltage Rating (AC)220 V
Max Voltage Rating (DC)28 V
Number of Positions4
PackagingBulk
Resistance50.9 MΩ
TerminationPC Pins
Throw ConfigurationSP4T

Documents

Download datasheets and manufacturer documentation for Grayhill 50PL90-01-1-04N.

Electro Sonic
Datasheet7 pages7 years ago
Sager Electronics
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 50PL90-01-1-04N.

Related Parts

Descriptions

Descriptions of Grayhill 50PL90-01-1-04N provided by its distributors.

Switch Rotary SP4T 4 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
SWITCH ROTARY 4POS 150MA 115V
Rotary Switches 50PL90-01-1-04N g;, 1 deck, 1 pole/deck, 4 positions/pole, non-shorting, fixed stop, 50M90-01B04N
Rotary Switch

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Contact MaterialMetal
Contact PlatingGold
MountPanel, Through Hole
Technical
Max Voltage Rating (AC)220 V
Max Voltage Rating (DC)28 V
Number of Positions4
PackagingBulk
Resistance50.9 MΩ
TerminationPC Pins
Throw ConfigurationSP4T

Documents

Download datasheets and manufacturer documentation for Grayhill 50PL90-01-1-04N.

Electro Sonic
Datasheet7 pages7 years ago
Sager Electronics
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant