Rubycon 50ML3.3MEFC4X5

Cap Alum 3.3UF 20% 50V Radial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance3.3 µF
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current14 mA
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter4 mm
Height5 mm
Height - Seated (Max)6.5024 mm
Lead Pitch1.4986 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 50ML3.3MEFC4X5.

Newark
Datasheet2 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.053
Stock
1
4,949
Authorized Distributors
0
1
Capacitance
3.3 µF
3.3 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
5000 hours
Ripple Current
14 mA
14 mA
Height - Seated (Max)
6.5024 mm
5.9944 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 50ML3.3MEFC4X5.

Descriptions

Descriptions of Rubycon 50ML3.3MEFC4X5 provided by its distributors.

CAP ALUM 3.3UF 20% 50V RADIAL
OEMs, CMs ONLY (NO BROKERS)
CAPACITOR ALUM ELECT, 3.3UF, 50V, 20%, RADIAL; Capacitance:3.3µF; Capacitance Tolerance:± 20%; Diameter:4mm; Height:5mm; Lead Spacing:1.5mm; Life Time @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Series:ML ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50ML3.3MEFC 4X5

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance3.3 µF
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current14 mA
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter4 mm
Height5 mm
Height - Seated (Max)6.5024 mm
Lead Pitch1.4986 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 50ML3.3MEFC4X5.

Newark
Datasheet2 pages11 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant