Rubycon 50MH74.7MEFCT55X7

Cap Alum 4.7UF 20% 50V Radial

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance4.7 µF
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Box (TB)
Ripple Current29 mA
Tolerance20 %
Voltage Rating50 V
Dimensions
Height - Seated (Max)8.001 mm
Lead Pitch2.0066 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 50MH74.7MEFCT55X7.

Descriptions

Descriptions of Rubycon 50MH74.7MEFCT55X7 provided by its distributors.

CAP ALUM 4.7UF 20% 50V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance4.7 µF
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Box (TB)
Ripple Current29 mA
Tolerance20 %
Voltage Rating50 V
Dimensions
Height - Seated (Max)8.001 mm
Lead Pitch2.0066 mm

Compliance

Environmental Classification
RoHSCompliant