Grayhill 50KST36-01B04N

Rotary Switch, 1/4 shaft, shaft/panel seal, process sealed, 36° , 1 deck, 1 p
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountPanel
Technical
Contact StyleNon-Shorting
Current Rating200 mA
Index Angle36 °
Index StopsFixed
Number of Decks1
Number of Poles per Deck1
Number of Positions4
TerminationSolder
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length9.53 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 50KST36-01B04N.

Electro Sonic
Datasheet7 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 50KST36-01B04N.

Related Parts

Descriptions

Descriptions of Grayhill 50KST36-01B04N provided by its distributors.

Rotary Switch, 1/4 shaft, shaft/panel seal, process sealed, 36° , 1 deck, 1 p
50Kst36-01-1-04N |Grayhill 50KST36-01B04N
SWITCH ROTARY SP4T

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Contact PlatingGold
MountPanel
Technical
Contact StyleNon-Shorting
Current Rating200 mA
Index Angle36 °
Index StopsFixed
Number of Decks1
Number of Poles per Deck1
Number of Positions4
TerminationSolder
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length9.53 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 50KST36-01B04N.

Electro Sonic
Datasheet7 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant