Grayhill 50KSP60-01A06N

50KSP60-01-1-06N-C ft panel seal PC mount 45&de
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountPanel, Through Hole
Technical
Contact StyleNon-Shorting
Current Rating200 mA
Index Angle60 °
Index StopsContinuous
Number of Decks1
Number of Poles per Deck1
Number of Positions6
TerminationPC Pin
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length9.53 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 50KSP60-01A06N.

Electro Sonic
Datasheet7 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 50KSP60-01A06N.

Related Parts

Descriptions

Descriptions of Grayhill 50KSP60-01A06N provided by its distributors.

50KSP60-01-1-06N-C ft panel seal PC mount 45&de
50Ksp60-01-1-06N-C |Grayhill 50KSP60-01A06N
OEMs, CMs ONLY (NO BROKERS)
SWITCH ROTARY SP6T

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Contact PlatingGold
MountPanel, Through Hole
Technical
Contact StyleNon-Shorting
Current Rating200 mA
Index Angle60 °
Index StopsContinuous
Number of Decks1
Number of Poles per Deck1
Number of Positions6
TerminationPC Pin
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length9.53 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 50KSP60-01A06N.

Electro Sonic
Datasheet7 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant