Grayhill 50KS90-01-2-02N

Switch Rotary DPDT 2 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact MaterialMetal
Contact PlatingGold
Housing MaterialThermoset
MountPanel
Technical
Contact StyleNon-Shorting
Current Rating200 mA
Index Angle90 °
Index StopsFixed
Max Current Rating200 mA
Max Voltage Rating (AC)220 V
Max Voltage Rating (DC)28 V
Number of Decks1
Number of Poles per Deck2
Number of Positions2
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length9.53 mm
Depth12.7 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 50KS90-01-2-02N.

Electro Sonic
Datasheet7 pages7 years ago
Sager Electronics
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages16 years ago
DigiKey
Datasheet7 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 50KS90-01-2-02N.

Related Parts

Descriptions

Descriptions of Grayhill 50KS90-01-2-02N provided by its distributors.

Switch Rotary DPDT 2 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Rotary Switch, 90 DEG, # of Decks: 01, Poles/Deck: 2, Positions/Pole: 02, Conta | Grayhill 50KS90-01-2-02N
Electricalswitch Rotary Notover5Amp |Grayhill 50KS90-01-2-02N
Rotary Switches ElectricalSwitch Rotary NotOver5Amp

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact MaterialMetal
Contact PlatingGold
Housing MaterialThermoset
MountPanel
Technical
Contact StyleNon-Shorting
Current Rating200 mA
Index Angle90 °
Index StopsFixed
Max Current Rating200 mA
Max Voltage Rating (AC)220 V
Max Voltage Rating (DC)28 V
Number of Decks1
Number of Poles per Deck2
Number of Positions2
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length9.53 mm
Depth12.7 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 50KS90-01-2-02N.

Electro Sonic
Datasheet7 pages7 years ago
Sager Electronics
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages16 years ago
DigiKey
Datasheet7 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant