Grayhill 50K90-01-1-04N

Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact MaterialMetal
Contact PlatingGold
Housing MaterialThermoset
MountPanel
Technical
Contact StyleNon-Shorting
Current Rating200 mA
Index Angle90 °
Index StopsContinuous
Max Current Rating200 mA
Max Voltage Rating (AC)220 V
Max Voltage Rating (DC)28 V
Number of Decks1
Number of Poles per Deck1
Number of Positions4
TerminationSolder
Throw ConfigurationSP4T
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length9.53 mm
Depth12.7 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 50K90-01-1-04N.

Electro Sonic
Datasheet7 pages7 years ago
Datasheet7 pages7 years ago
Sager Electronics
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages16 years ago

Inventory History

3 month trend:
-29.85%

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 50K90-01-1-04N.

Related Parts

Descriptions

Descriptions of Grayhill 50K90-01-1-04N provided by its distributors.

Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Rotary Switch, 90 DEG, # of Decks: 01, Poles/Deck: 1, Positions/Pole: 04, Conta | Grayhill 50K90-01-1-04N
50K90-01-1-04N-C |Grayhill 50K90-01-1-04N

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact MaterialMetal
Contact PlatingGold
Housing MaterialThermoset
MountPanel
Technical
Contact StyleNon-Shorting
Current Rating200 mA
Index Angle90 °
Index StopsContinuous
Max Current Rating200 mA
Max Voltage Rating (AC)220 V
Max Voltage Rating (DC)28 V
Number of Decks1
Number of Poles per Deck1
Number of Positions4
TerminationSolder
Throw ConfigurationSP4T
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length9.53 mm
Depth12.7 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 50K90-01-1-04N.

Electro Sonic
Datasheet7 pages7 years ago
Datasheet7 pages7 years ago
Sager Electronics
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant