Grayhill 50BT60-01-1-06N

Switch Rotary SP6T 6 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialMetal
Contact PlatingGold
MountPanel
Technical
Contact StyleNon-Shorting
Current Rating200 mA
Index Angle60 °
Index StopsContinuous
Max Voltage Rating (AC)220 V
Max Voltage Rating (DC)28 V
Number of Decks1
Number of Poles per Deck1
Number of Positions6
TerminationSolder
Throw ConfigurationSP6T
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length3.18 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 50BT60-01-1-06N.

Electro Sonic
Datasheet7 pages7 years ago
Sager Electronics
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 50BT60-01-1-06N.

Related Parts

Descriptions

Descriptions of Grayhill 50BT60-01-1-06N provided by its distributors.

Switch Rotary SP6T 6 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Rotary Switches 50BT60-01-1-06N-C t shaft, process seal, 45°, 1 deck, 1 pole/deck, 3 positions/pole, non-shorting
SWITCH ROTARY 6POS 150MA 115V

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Contact MaterialMetal
Contact PlatingGold
MountPanel
Technical
Contact StyleNon-Shorting
Current Rating200 mA
Index Angle60 °
Index StopsContinuous
Max Voltage Rating (AC)220 V
Max Voltage Rating (DC)28 V
Number of Decks1
Number of Poles per Deck1
Number of Positions6
TerminationSolder
Throw ConfigurationSP6T
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length3.18 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 50BT60-01-1-06N.

Electro Sonic
Datasheet7 pages7 years ago
Sager Electronics
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant