EBM-Papst 50950-2-4039

Fan Cords & Accessories Metal Finger Guard for W2G(S)130/W2E142
Datasheet

Technical Specifications

Physical
Case/PackageMetal
MaterialMetal
Technical
PackagingBulk
Dimensions
Diameter150 mm
Length150 mm
Thickness6 mm
Width150 mm

Documents

Download datasheets and manufacturer documentation for EBM-Papst 50950-2-4039.

Sager Electronics
Datasheet2 pages18 years ago
Master Electronics
Datasheet13 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages22 years ago

Inventory History

3 month trend:
-0.50%

Engineering Resources

View Evaluation kits and Reference designs for EBM-Papst 50950-2-4039.

Descriptions

Descriptions of EBM-Papst 50950-2-4039 provided by its distributors.

Fan Cords & Accessories Metal Finger Guard for W2G(S)130/W2E142
Fan Accessories Metal Finger Guard f or 150mm Size Fans
FINGER GRD W2E142,W2G130, W2S130 | ebm-papst 50950-2-4039
Thrml Mgmt Access Finger Guard Metal
Finger Guard; Fan Guard Type:Steel - Wire Form; For Use With:150Mm Axial Fans; Fixing Centers:162Mm; Color/Finish:-; Product Range:-; Accessory Type:Finger Guard; External Depth:6Mm; External Height:150.5Mm; External Width:150.5Mm Rohs Compliant: Yes |Ebm-Papst 50950-2-4039

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • EBM
  • ebm-papst Inc
  • PAP
  • EBM-Papst Industries Inc
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM-PAPST ST GEORGENN GMBH &CO KG
  • AT&T EBM
  • DES / EBM PAPST INC
  • EBM
  • Papst

Technical Specifications

Physical
Case/PackageMetal
MaterialMetal
Technical
PackagingBulk
Dimensions
Diameter150 mm
Length150 mm
Thickness6 mm
Width150 mm

Documents

Download datasheets and manufacturer documentation for EBM-Papst 50950-2-4039.

Sager Electronics
Datasheet2 pages18 years ago
Master Electronics
Datasheet13 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant